Datasheets
SMB6F70A by: STMicroelectronics

Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AA

Part Details for SMB6F70A by STMicroelectronics

Results Overview of SMB6F70A by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SMB6F70A Information

SMB6F70A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for SMB6F70A

Part # Distributor Description Stock Price Buy
STMicroelectronics 600 W, 70 V TVS in SMB Flat COO: Morocco Min Qty: 1 0
  • 1 $0.4400
  • 10 $0.3400
  • 100 $0.2000
  • 500 $0.1900
$0.1900 / $0.4400 Buy Now

US Tariff Estimator: SMB6F70A by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SMB6F70A
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SMB6F70A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMB6F70A Part Data Attributes

SMB6F70A STMicroelectronics
Buy Now Datasheet
Compare Parts:
SMB6F70A STMicroelectronics Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AA
Rohs Code Yes
Part Life Cycle Code Obsolete
Package Description Smb, 2 Pin
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 111 Weeks
Breakdown Voltage-Max 86.1 V
Breakdown Voltage-Min 77.9 V
Breakdown Voltage-Nom 82 V
Clamping Voltage-Max 113 V
Configuration Single, 1 Channel
Diode Element Material Silicon
Diode Type Trans Voltage Suppressor Diode
JEDEC-95 Code DO-221AA
JESD-30 Code R-PDSO-F2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 245
Polarity Unidirectional
Reference Standard Iec-61000-4-2, 4-4; Mil-Std-750
Rep Pk Reverse Voltage-Max 70 V
Reverse Current-Max 0.2 µA
Reverse Test Voltage 70 V
Surface Mount Yes
Technology Avalanche
Terminal Form Flat
Terminal Position Dual

Alternate Parts for SMB6F70A

This table gives cross-reference parts and alternative options found for SMB6F70A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMB6F70A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SMB6F70AY STMicroelectronics Check for Price Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AA SMB6F70A vs SMB6F70AY
Part Number Manufacturer Composite Price Description Compare
SM6T82AY STMicroelectronics $0.4134 Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA SMB6F70A vs SM6T82AY
SMBG70AHE3/52 Vishay Intertechnologies $0.4600 Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN SMB6F70A vs SMBG70AHE3/52
SMA6T82AY STMicroelectronics Check for Price Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC SMB6F70A vs SMA6T82AY
SMBJ70AHM3_A/I Vishay Intertechnologies Check for Price Trans Voltage Suppressor Diode, SMB6F70A vs SMBJ70AHM3_A/I
SMB6F70AY STMicroelectronics Check for Price Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AA SMB6F70A vs SMB6F70AY
SMBG70AHE3/5B Vishay Intertechnologies Check for Price Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA, SMBG, 2 PIN SMB6F70A vs SMBG70AHE3/5B
SMBG70AHE3/52 Vishay Semiconductors Check for Price DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor SMB6F70A vs SMBG70AHE3/52
SMBJ70AHM3_A/H Vishay Intertechnologies Check for Price Trans Voltage Suppressor Diode, SMB6F70A vs SMBJ70AHM3_A/H
SMBG70AHE3/5B Vishay Semiconductors Check for Price DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AA, ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN, Transient Suppressor SMB6F70A vs SMBG70AHE3/5B
SMBG70A/2 Vishay Semiconductors Check for Price Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA SMB6F70A vs SMBG70A/2
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMB6F70A by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMB6F70A by STMicroelectronics

Select Manufacturer
Which Manufacturer of SMB6F70A would you like to use for your alert(s)?
  • Please alert me when SMB6F70A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMB6F70A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMB6F70A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMB6F70A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMB6F70A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMB6F70A by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: