| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMBJ110C | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional, DO-241AA | SMBJ110C vs SMBJ110C |
| SMBJ110C/TR | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ110C vs SMBJ110C/TR |
| SMBJ110C | MDE Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ110C vs SMBJ110C |
| SMBJ110CE3/TR | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ110C vs SMBJ110CE3/TR |
| SMBJ110C | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional, DO-214AA | SMBJ110C vs SMBJ110C |
| SMBJ110C | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ110C vs SMBJ110C |
| SMBJ110C | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 110V V(RWM), Bidirectional, DO-241AA | SMBJ110C vs SMBJ110C |
| SMBJ110C-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ110C vs SMBJ110C-TP |
| SMBJ110CE3 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ110C vs SMBJ110CE3 |
| SMBJ110C | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ110C vs SMBJ110C |
Part Details for SMBJ110C by Galaxy Microelectronics
Results Overview of SMBJ110C by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ110C Information
SMBJ110C by Galaxy Microelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SMBJ110C by Galaxy Microelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SMBJ110C Part Data Attributes
|
|
SMBJ110C
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SMBJ110C
Galaxy Microelectronics
Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | SMB | |
| Package Description | Smb, 2 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability, Prsm-Min | |
| Breakdown Voltage-Max | 149 V | |
| Breakdown Voltage-Min | 122 V | |
| Breakdown Voltage-Nom | 135.5 V | |
| Clamping Voltage-Max | 196 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-J2 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 110 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | J Bend | |
| Terminal Position | Dual |
Alternate Parts for SMBJ110C
This table gives cross-reference parts and alternative options found for SMBJ110C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ110C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.