Part Details for SMBJ12C by Telefunken Microelectronics Gmbh
Results Overview of SMBJ12C by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ12C Information
SMBJ12C by Telefunken Microelectronics Gmbh is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SMBJ12C by Telefunken Microelectronics Gmbh
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMBJ12C
SMBJ12C Part Data Attributes
|
|
SMBJ12C
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
SMBJ12C
Telefunken Microelectronics Gmbh
Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional,
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Nom | 14.8 V | |
| Clamping Voltage-Max | 22 V | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Polarity | Bidirectional | |
| Rep Pk Reverse Voltage-Max | 12 V | |
| Surface Mount | Yes |
Alternate Parts for SMBJ12C
This table gives cross-reference parts and alternative options found for SMBJ12C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ12C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMBJ12C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | SMBJ12C vs SMBJ12C |
| SMBJ12CA-E3 | Vishay Semiconductors | Check for Price | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMBJ12C vs SMBJ12CA-E3 |
| SMBJ12C | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ12C vs SMBJ12C |
| SMBJ12CATRE3 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | SMBJ12C vs SMBJ12CATRE3 |
| SMBJ12CA-AT | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ12C vs SMBJ12CA-AT |
| SMBJ12CE3 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ12C vs SMBJ12CE3 |
| SMBJ12C | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | SMBJ12C vs SMBJ12C |
| SMBJ12CHE3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional, | SMBJ12C vs SMBJ12CHE3/5B |
| SMBJ12C | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 12V V(RWM), Bidirectional | SMBJ12C vs SMBJ12C |