Part Details for SMBJ16CA by Bytesonic Corporation
Overview of SMBJ16CA by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ16CA
SMBJ16CA CAD Models
SMBJ16CA Part Data Attributes
|
SMBJ16CA
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ16CA
Bytesonic Corporation
Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 18.8 V | |
Clamping Voltage-Max | 26 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 16 V | |
Surface Mount | YES |
Alternate Parts for SMBJ16CA
This table gives cross-reference parts and alternative options found for SMBJ16CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ16CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ16CA | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | World Products Inc | SMBJ16CA vs SMBJ16CA |
SMBJ16CA | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | SMBJ16CA vs SMBJ16CA |
SMBJ16CAHE3/52 | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ16CA vs SMBJ16CAHE3/52 |
SMBJ16CA | Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional | SPC Multicomp | SMBJ16CA vs SMBJ16CA |
MXLSMBJ16CA | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ16CA vs MXLSMBJ16CA |
SMBJ16CA | Trans Voltage Suppressor Diode, 16V V(RWM), Bidirectional | International Semiconductor Inc | SMBJ16CA vs SMBJ16CA |
MSMBJ16CA/TR | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ16CA vs MSMBJ16CA/TR |
SMBJ16CAR5 | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ16CA vs SMBJ16CAR5 |
SMBJ16CA | Transient Suppressor, | MDE Semiconductor Inc | SMBJ16CA vs SMBJ16CA |
SMBJ16CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ16CA vs SMBJ16CAHM3/H |