Part Details for SMBJ20AE3/TR13 by Microsemi Corporation
Overview of SMBJ20AE3/TR13 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ20AE3/TR13
SMBJ20AE3/TR13 CAD Models
SMBJ20AE3/TR13 Part Data Attributes
|
SMBJ20AE3/TR13
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ20AE3/TR13
Microsemi Corporation
Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AA | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microsemi Corporation | |
Breakdown Voltage-Max | 24.5 V | |
Breakdown Voltage-Min | 22.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMBJ20AE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ20AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ20AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ20A-TR | 600 W, 20 V TVS in SMB | STMicroelectronics | SMBJ20AE3/TR13 vs SMBJ20A-TR |
SMBJ20A | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | DB Lectro Inc | SMBJ20AE3/TR13 vs SMBJ20A |
SMBJ20 | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | JGD Semiconductors Co Ltd | SMBJ20AE3/TR13 vs SMBJ20 |
SMBJ20AE3/TR7 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ20AE3/TR13 vs SMBJ20AE3/TR7 |
SMBJ20A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ20AE3/TR13 vs SMBJ20A |
SMBJ20A | Trans Voltage Suppressor Diode | STMicroelectronics | SMBJ20AE3/TR13 vs SMBJ20A |
SMBJ20AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ20AE3/TR13 vs SMBJ20AHM3/I |
SMBJ20-M3/5B | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Vishay Semiconductors | SMBJ20AE3/TR13 vs SMBJ20-M3/5B |
SMBJ20/TR7 | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ20AE3/TR13 vs SMBJ20/TR7 |
SMBJ20AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ20AE3/TR13 vs SMBJ20AHM3/H |