Part Details for SMBJ24A by Littelfuse Inc
Results Overview of SMBJ24A by Littelfuse Inc
- Distributor Offerings: (70 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ24A Information
SMBJ24A by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ24A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64AH8570
|
Newark | Tvs Diode, 600W, 24V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:24V, Clamping Voltage Vc Max:38.9V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMBJ24A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 15000 |
|
$0.1710 / $0.1910 | Buy Now |
|
DISTI #
34X2829
|
Newark | Transient Voltage Suppressor, Tvs, Smbj Series, Unidirectional, 24 V, Do-214Aa, 2, 26.7 V Rohs Compliant: Yes |Littelfuse SMBJ24A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7961 |
|
$0.2670 / $0.3790 | Buy Now |
|
DISTI #
SMBJ24ALFCT-ND
|
DigiKey | TVS DIODE 24VWM 38.9VC DO214AA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
149149 In Stock |
|
$0.0656 / $0.2400 | Buy Now |
|
DISTI #
576-SMBJ24A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 24V 5% Uni-Directional RoHS: Compliant | 245770 |
|
$0.0650 / $0.2100 | Buy Now |
|
DISTI #
E54:1762_10411964
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 600W 2-Pin SMB T/R COO: Philippines RoHS: Exempt Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2545 | Europe - 222000 |
|
$0.0650 / $0.0850 | Buy Now |
|
DISTI #
V36:1790_06469880
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 600W 2-Pin SMB T/R COO: China RoHS: Exempt Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2347 | Americas - 39000 |
|
$0.0451 | Buy Now |
|
DISTI #
E02:0323_00012119
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 600W 2-Pin SMB T/R COO: Philippines RoHS: Exempt Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2545 | Europe - 36000 |
|
$0.0664 / $0.0869 | Buy Now |
|
DISTI #
V72:2272_06469880
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 600W 2-Pin SMB T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2345 Container: Cut Strips | Americas - 13740 |
|
$0.0963 / $0.2835 | Buy Now |
|
DISTI #
V79:2366_29092067
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 600W 2-Pin SMB T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2224 | Americas - 2938 |
|
$0.0953 | Buy Now |
|
DISTI #
E21:3489_00012119
|
Arrow Electronics | Diode TVS Single Uni-Dir 24V 600W 2-Pin SMB T/R COO: Philippines RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2540 | Europe - 2762 |
|
$0.0630 / $0.2247 | Buy Now |
US Tariff Estimator: SMBJ24A by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMBJ24A
SMBJ24A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBJ24A Part Data Attributes
|
|
SMBJ24A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ24A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 29.5 V | |
| Breakdown Voltage-Min | 26.7 V | |
| Breakdown Voltage-Nom | 28.1 V | |
| Clamping Voltage-Max | 38.9 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 3.5 V | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2, 4-4; Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 24 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 24 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ24A
This table gives cross-reference parts and alternative options found for SMBJ24A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ24A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMBJ24A | SynSemi Inc | Check for Price | Transient Suppressor, | SMBJ24A vs SMBJ24A |
| SMBJ24A-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ24A vs SMBJ24A-H |
| SMBJ22AE3/TR13 | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ24A vs SMBJ22AE3/TR13 |
| SMBJ24A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ24A vs SMBJ24A |
| SMBJ24AHE3-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ24A vs SMBJ24AHE3-TP |
| SMBJ24 | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ24A vs SMBJ24 |
| SMBJ24A | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional | SMBJ24A vs SMBJ24A |
| SMBJ24A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ24A vs SMBJ24A |
| SMBJ24 | BrightKing Inc | Check for Price | Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, DO-241AA | SMBJ24A vs SMBJ24 |
| SMBJ24 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ24A vs SMBJ24 |