SMBJ26A-E3/5B
Description: Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of SMBJ26A-E3/5B by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ26A-E3/5B by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 77K4651
Newark Transient Suppressor Diode, single, unidirectional,26V V(Rwm),do-214Aa/Smb |Vishay SMBJ26A-E3/5B RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2040
  • 5,000 $0.1920
  • 10,000 $0.1680
  • 20,000 $0.1490
  • 30,000 $0.1380
  • 50,000 $0.1250
$0.1250 / $0.2040 Buy Now
DISTI # SMBJ26A-E3/5B
Avnet Americas 600W,26V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMBJ26A-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,200 $0.1159
$0.1159 Buy Now
DISTI # 625-SMBJ26A-E3/5B
Mouser Electronics ESD Protection Diodes / TVS Diodes 26V 1000W UniDir TransZorb 5% Tol RoHS: Compliant 7505
  • 1 $0.3300
  • 10 $0.2340
  • 100 $0.1210
  • 1,000 $0.0930
  • 3,200 $0.0780
  • 9,600 $0.0770
  • 48,000 $0.0750
  • 99,200 $0.0700
$0.0700 / $0.3300 Buy Now
DISTI # SMBJ26A-E3/5B
TTI ESD Protection Diodes / TVS Diodes 26V 1000W UniDir TransZorb 5% Tol pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel Americas - 0
  • 3,200 $0.0760
  • 6,400 $0.0750
  • 12,800 $0.0730
  • 32,000 $0.0720
$0.0720 / $0.0760 Buy Now
DISTI # C1S803606011610
Chip1Stop TVS RoHS: Compliant pbFree: Yes 1
  • 10 $0.0909
$0.0909 Buy Now
DISTI # SMBJ26A-E3/5B
EBV Elektronik Diode TVS Single Uni-Dir 26V 600W 2-Pin SMB T/R (Alt: SMBJ26A-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SMBJ26A-E3/5B by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ26A-E3/5B by Vishay Intertechnologies

SMBJ26A-E3/5B
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
31.9 V
Breakdown Voltage-Min
28.9 V
Breakdown Voltage-Nom
30.4 V
Clamping Voltage-Max
42.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
26 V
Reverse Current-Max
1 µA
Reverse Test Voltage
26 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMBJ26A-E3/5B
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for SMBJ26A-E3/5B

This table gives cross-reference parts and alternative options found for SMBJ26A-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ26A-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ26 Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional Yangzhou Yangjie Electronics Co Ltd SMBJ26A-E3/5B vs SMBJ26
MASMBJ26AE3 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ26A-E3/5B vs MASMBJ26AE3
SMBJ26A Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional FCI Semiconductor SMBJ26A-E3/5B vs SMBJ26A
SMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Galaxy Semi-Conductor Co Ltd SMBJ26A-E3/5B vs SMBJ26A
SMBJ26A Transient Suppressor Silicon Standard Corp SMBJ26A-E3/5B vs SMBJ26A
SMBJ26A Transient Suppressor, SynSemi Inc SMBJ26A-E3/5B vs SMBJ26A
SMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ26A-E3/5B vs SMBJ26A
SMBJ26A Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional PRO-AN Electronic Co Ltd SMBJ26A-E3/5B vs SMBJ26A
SMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, International Semiconductor Inc SMBJ26A-E3/5B vs SMBJ26A
SMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ26A-E3/5B vs SMBJ26A
Part Number Description Manufacturer Compare
SMBJ26A-M3/52 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ26A-E3/5B vs SMBJ26A-M3/52
SMBJ26A-M3/5B Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ26A-E3/5B vs SMBJ26A-M3/5B
SMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ26A-E3/5B vs SMBJ26A
MASMBJ26AE3 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ26A-E3/5B vs MASMBJ26AE3
SMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Littelfuse Inc SMBJ26A-E3/5B vs SMBJ26A
SMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation SMBJ26A-E3/5B vs SMBJ26A
MASMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ26A-E3/5B vs MASMBJ26A
SMBJ26A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, ProTek Devices SMBJ26A-E3/5B vs SMBJ26A
SMBJ26A-M3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ26A-E3/5B vs SMBJ26A-M3/52
SMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Daco Semiconductor Co Ltd SMBJ26A-E3/5B vs SMBJ26A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ26A-E3/5B by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ26A-E3/5B by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMBJ26A-E3/5B would you like to use for your alert(s)?
  • Please alert me when SMBJ26A-E3/5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ26A-E3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ26A-E3/5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ26A-E3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ26A-E3/5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ26A-E3/5B by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: