SMBJ26A
Description: Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN

Overview of SMBJ26A by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ26A by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 67T1404
Newark Transient Voltage Suppressor, Tvs, Smbj Series, Unidirectional, 26 V, Do-214Aa, 2, 28.9 V Rohs Compliant: Yes |Littelfuse SMBJ26A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 3957
  • 1 $0.1080
  • 10 $0.1080
  • 25 $0.1080
  • 50 $0.1080
  • 100 $0.1080
  • 500 $0.1080
  • 1,000 $0.1080
$0.1080 Buy Now
DISTI # 17H2381
Newark Tvs Diode, 600W, 26V, Do-214Aa, Full Reel, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:26V, Clamping Voltage Max:42.1V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMBJ26A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1100
  • 6,000 $0.1030
  • 12,000 $0.0970
  • 18,000 $0.0940
  • 30,000 $0.0930
$0.0930 / $0.1100 Buy Now
DISTI # 06R1928
Newark Tvs Diode, 600W, 26V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:26V, Clamping Voltage Max:42.1V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:28.9V Rohs Compliant: Yes |Littelfuse SMBJ26A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 500 $0.1340
$0.1340 Buy Now
DISTI # SMBJ26ALFCT-ND
DigiKey TVS DIODE 26VWM 42.1VC DO214AA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6738
In Stock
  • 1 $0.4600
  • 10 $0.2810
  • 100 $0.1779
  • 500 $0.1330
  • 1,000 $0.1185
  • 3,000 $0.1000
  • 6,000 $0.0907
  • 9,000 $0.0859
  • 15,000 $0.0806
  • 21,000 $0.0774
  • 30,000 $0.0743
  • 75,000 $0.0676
  • 150,000 $0.0656
$0.0656 / $0.4600 Buy Now
DISTI # 576-SMBJ26A
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W 26V 5% Uni-Directional RoHS: Compliant 4255
  • 1 $0.4400
  • 10 $0.2810
  • 100 $0.1330
  • 1,000 $0.1120
  • 3,000 $0.0900
  • 9,000 $0.0770
  • 24,000 $0.0740
  • 45,000 $0.0710
$0.0710 / $0.4400 Buy Now
DISTI # 71336684
RS TVS Diode, 600W, 26V, -65 to 150 Operating Temp, Surface Mount, SMBJ Series | Littelfuse SMBJ26A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 208
  • 1 $0.4240
  • 5 $0.3900
  • 10 $0.3610
  • 100 $0.3310
  • 250 $0.2970
$0.2970 / $0.4240 Buy Now
Future Electronics SMBJ Series 42.1 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 87000
Reel
  • 3,000 $0.0709
  • 9,000 $0.0681
  • 15,000 $0.0669
  • 30,000 $0.0653
  • 60,000 $0.0628
$0.0628 / $0.0709 Buy Now
Future Electronics SMBJ Series 42.1 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel 3000
Reel
  • 3,000 $0.0709
  • 9,000 $0.0681
  • 15,000 $0.0669
  • 30,000 $0.0653
  • 60,000 $0.0628
$0.0628 / $0.0709 Buy Now
Onlinecomponents.com TVS Diode - Uni-Directional - 26VWM - 600W - DO-214AA (SMB) RoHS: Compliant 12000 Partner Stock
  • 3,000 $0.2292
  • 6,000 $0.2139
  • 9,000 $0.2104
  • 12,000 $0.2072
  • 27,000 $0.2041
  • 51,000 $0.2011
$0.2011 / $0.2292 Buy Now
DISTI # 83679881
Verical Diode TVS Single Uni-Dir 26V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 Americas - 69000
  • 3,000 $0.0971
  • 9,000 $0.0887
  • 18,000 $0.0826
  • 27,000 $0.0779
$0.0779 / $0.0971 Buy Now
DISTI # 84352397
Verical Diode TVS Single Uni-Dir 26V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2415 Americas - 21000
  • 3,000 $0.0814
$0.0814 Buy Now
DISTI # 84421214
Verical Diode TVS Single Uni-Dir 26V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2433 Americas - 9000
  • 3,000 $0.1235
$0.1235 Buy Now
DISTI # 82737046
Verical Diode TVS Single Uni-Dir 26V 600W 2-Pin SMB T/R Min Qty: 93 Package Multiple: 1 Americas - 2984
  • 93 $0.3363
  • 200 $0.1650
  • 1,000 $0.1525
$0.1525 / $0.3363 Buy Now
DISTI # 71282127
Verical Diode TVS Single Uni-Dir 26V 600W 2-Pin SMB T/R Min Qty: 295 Package Multiple: 1 Date Code: 2301 Americas - 2975
  • 295 $0.2665
  • 500 $0.2568
  • 1,000 $0.2485
  • 2,500 $0.2411
$0.2411 / $0.2665 Buy Now
DISTI # 61162140
Verical Diode TVS Single Uni-Dir 26V 600W 2-Pin SMB T/R Min Qty: 295 Package Multiple: 1 Date Code: 2201 Americas - 2661
  • 295 $0.2665
  • 500 $0.2568
  • 1,000 $0.2485
  • 2,500 $0.2411
$0.2411 / $0.2665 Buy Now
Bristol Electronics   543
RFQ
Bristol Electronics   20
RFQ
Quest Components 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA 4560
  • 1 $0.8500
  • 472 $0.3400
  • 2,354 $0.2975
$0.2975 / $0.8500 Buy Now
Quest Components 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA 112
  • 1 $0.1800
  • 29 $0.1500
  • 68 $0.1200
$0.1200 / $0.1800 Buy Now
Quest Components 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA 16
  • 1 $0.6790
  • 8 $0.5432
$0.5432 / $0.6790 Buy Now
DISTI # SMBJ26A
TTI ESD Protection Diodes / TVS Diodes 600W 26V 5% Uni-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 9000
In Stock
  • 3,000 $0.0840
  • 6,000 $0.0820
  • 9,000 $0.0670
  • 15,000 $0.0660
$0.0660 / $0.0840 Buy Now
DISTI # SMBJ26A-LF
TME Diode: TVS, 600W, 30.4V, 14.3A, unidirectional, ±5%, DO214AA Min Qty: 1 0
  • 1 $0.4230
  • 10 $0.3100
  • 20 $0.2640
  • 100 $0.1750
  • 400 $0.1280
  • 500 $0.1240
  • 1,000 $0.1090
  • 3,000 $0.0940
  • 9,000 $0.0840
  • 30,000 $0.0770
$0.0770 / $0.4230 RFQ
DISTI # C1S425200082915
Chip1Stop Diode TVS Single Uni-Dir 26V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: No 18000
  • 3,000 $0.0814
  • 6,000 $0.0806
  • 9,000 $0.0645
  • 15,000 $0.0639
$0.0639 / $0.0814 Buy Now
DISTI # C1S425200311923
Chip1Stop Diode TVS Single Uni-Dir 26V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: No Container: Cut Tape 2984
  • 5 $0.4020
  • 50 $0.2690
  • 200 $0.1320
  • 1,000 $0.1220
$0.1220 / $0.4020 Buy Now
DISTI # C1S425200359765
Chip1Stop Diode TVS Single Uni-Dir 26V 600W 2-Pin SMB T/R RoHS: Compliant pbFree: No 6
  • 10 $0.0961
$0.0961 Buy Now
CoreStaff Co Ltd RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 3061
  • 1 $0.3060
  • 10 $0.2510
  • 50 $0.2070
  • 100 $0.1970
  • 500 $0.1770
  • 1,000 $0.1700
$0.1700 / $0.3060 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 2975
  • 1 $0.3060
  • 10 $0.2510
  • 50 $0.2070
  • 100 $0.1970
  • 500 $0.1770
  • 1,000 $0.1700
$0.1700 / $0.3060 Buy Now
LCSC 14.3A 600W 42.1V 28.9V Unidirectional 26V SMB ESD and Surge Protection (TVS/ESD) ROHS 8411
  • 5 $0.1100
  • 50 $0.0899
  • 150 $0.0798
  • 500 $0.0723
  • 3,000 $0.0564
  • 6,000 $0.0534
$0.0534 / $0.1100 Buy Now
Master Electronics TVS Diode - Uni-Directional - 26VWM - 600W - DO-214AA (SMB) RoHS: Compliant 12000 Partner Stock
  • 3,000 $0.2292
  • 6,000 $0.2139
  • 9,000 $0.2104
  • 12,000 $0.2072
  • 27,000 $0.2041
  • 51,000 $0.2011
$0.2011 / $0.2292 Buy Now
New Advantage Corporation SMBJ Series 42.1 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant Min Qty: 1 Package Multiple: 3000 90000
  • 3,000 $0.1486
  • 90,000 $0.1387
$0.1387 / $0.1486 Buy Now
Ozdisan Elektronik DIODE TVS 600W 26V DO214AA (SMB) SMT T&R 0
  • 1 $0.2345
  • 3,000 $0.2039
$0.2039 / $0.2345 RFQ
Win Source Electronics TVS DIODE 26VWM 42.1VC SMB 12000
  • 740 $0.0680
  • 1,790 $0.0560
  • 2,780 $0.0540
  • 3,775 $0.0530
  • 4,905 $0.0510
  • 6,525 $0.0460
$0.0460 / $0.0680 Buy Now

CAD Models for SMBJ26A by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMBJ26A by Littelfuse Inc

SMBJ26A
Littelfuse Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SEMITRON
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
LITTELFUSE
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
31.9 V
Breakdown Voltage-Min
28.9 V
Breakdown Voltage-Nom
30.4 V
Clamping Voltage-Max
42.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
26 V
Reverse Current-Max
1 µA
Reverse Test Voltage
26 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. SMBJ26A
    Littelfuse Inc
    Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
    VS

Alternate Parts for SMBJ26A

This table gives cross-reference parts and alternative options found for SMBJ26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMBJ26 Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional Yangzhou Yangjie Electronics Co Ltd SMBJ26A vs SMBJ26
MASMBJ26AE3 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ26A vs MASMBJ26AE3
SMBJ26A Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional FCI Semiconductor SMBJ26A vs SMBJ26A
SMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Galaxy Semi-Conductor Co Ltd SMBJ26A vs SMBJ26A
SMBJ26A Transient Suppressor Silicon Standard Corp SMBJ26A vs SMBJ26A
SMBJ26A Transient Suppressor, SynSemi Inc SMBJ26A vs SMBJ26A
SMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ26A vs SMBJ26A
SMBJ26A Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional PRO-AN Electronic Co Ltd SMBJ26A vs SMBJ26A
SMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, International Semiconductor Inc SMBJ26A vs SMBJ26A
SMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor SMBJ26A vs SMBJ26A
Part Number Description Manufacturer Compare
SMBJ26A-M3/52 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ26A vs SMBJ26A-M3/52
SMBJ26A-E3/5B Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ26A vs SMBJ26A-E3/5B
SMBJ26A-M3/5B Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ26A vs SMBJ26A-M3/5B
SMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ26A vs SMBJ26A
MASMBJ26AE3 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ26A vs MASMBJ26AE3
SMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation SMBJ26A vs SMBJ26A
MASMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ26A vs MASMBJ26A
SMBJ26A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, ProTek Devices SMBJ26A vs SMBJ26A
SMBJ26A-M3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ26A vs SMBJ26A-M3/52
SMBJ26A Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Daco Semiconductor Co Ltd SMBJ26A vs SMBJ26A

Related Parts for SMBJ26A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ26A by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ26A by Littelfuse Inc

Select Manufacturer
Which Manufacturer of SMBJ26A would you like to use for your alert(s)?
  • Please alert me when SMBJ26A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ26A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ26A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ26A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ26A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ26A by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: