Part Details for SMBJ5.0A by STMicroelectronics
Results Overview of SMBJ5.0A by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5.0A Information
SMBJ5.0A by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ5.0A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,5V V(RWM),DO-214AA / SMB | 2466 |
|
$0.1470 / $0.4900 | Buy Now |
|
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,5V V(RWM),DO-214AA / SMB | 38 |
|
$0.1980 / $0.2250 | Buy Now |
US Tariff Estimator: SMBJ5.0A by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMBJ5.0A
SMBJ5.0A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBJ5.0A Part Data Attributes
|
|
SMBJ5.0A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0A
STMicroelectronics
TRANSIL
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smb, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Min | 6.4 V | |
| Breakdown Voltage-Nom | 6.74 V | |
| Clamping Voltage-Max | 9.2 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5; Mil-Std-750; Mil-Std-883 | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Reverse Current-Max | 20 µA | |
| Reverse Test Voltage | 5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ5.0A
This table gives cross-reference parts and alternative options found for SMBJ5.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMBJ5.0AE3/TR13 | Microchip Technology Inc | $0.3525 | Uni-Directional TVS _ SMBJ (DO-214AA) | SMBJ5.0A vs SMBJ5.0AE3/TR13 |
| MXSMBJ5.0AE3/TR | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ5.0A vs MXSMBJ5.0AE3/TR |
| SMBJ5.0AR4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | SMBJ5.0A vs SMBJ5.0AR4G |
| SMBJ5.0 | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional | SMBJ5.0A vs SMBJ5.0 |
| SMBJ5.0HM4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ5.0A vs SMBJ5.0HM4 |
| SMBJ5.0 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ5.0A vs SMBJ5.0 |
| SMBJ5.0HE3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, | SMBJ5.0A vs SMBJ5.0HE3/5B |
| SMBJ5.0A/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, | SMBJ5.0A vs SMBJ5.0A/52 |
| SMBJ5.0A-E3/51 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5.0A vs SMBJ5.0A-E3/51 |
SMBJ5.0A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for SMBJ5.0A is -40°C to 150°C.
-
The typical response time for SMBJ5.0A is around 1-2 picoseconds.
-
Yes, SMBJ5.0A is suitable for high-frequency applications up to 1 GHz due to its low capacitance and fast response time.
-
The recommended footprint and land pattern for SMBJ5.0A can be found in the STMicroelectronics application note AN5275.
-
Yes, SMBJ5.0A is compatible with lead-free soldering and meets the requirements of the RoHS directive.