Part Details for SMBJ5352B-TP-HF by Micro Commercial Components
Overview of SMBJ5352B-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ5352B-TP-HF
SMBJ5352B-TP-HF CAD Models
SMBJ5352B-TP-HF Part Data Attributes
|
SMBJ5352B-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5352B-TP-HF
Micro Commercial Components
Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for SMBJ5352B-TP-HF
This table gives cross-reference parts and alternative options found for SMBJ5352B-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5352B-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMBJ5352BE3 | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP-HF vs MQSMBJ5352BE3 |
MQSMBJ5352BTR | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP-HF vs MQSMBJ5352BTR |
MQSMBJ5352B | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP-HF vs MQSMBJ5352B |
MXSMBJ5352B | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP-HF vs MXSMBJ5352B |
MXSMBJ5352BE3 | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP-HF vs MXSMBJ5352BE3 |
MXSMBJ5352BE3TR | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP-HF vs MXSMBJ5352BE3TR |
SMBJ5352BTRE3 | Zener Diode, 15V V(Z), 5%, 5W, | Microsemi Corporation | SMBJ5352B-TP-HF vs SMBJ5352BTRE3 |
SMBJ5352B | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP-HF vs SMBJ5352B |
SMBJ5352B-T | Zener Diode, | Micro Commercial Components | SMBJ5352B-TP-HF vs SMBJ5352B-T |
SMBJ5352BE3TR | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP-HF vs SMBJ5352BE3TR |