Part Details for SMBJ58CA-TR by STMicroelectronics
Results Overview of SMBJ58CA-TR by STMicroelectronics
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ58CA-TR Information
SMBJ58CA-TR by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ58CA-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
9886346RL
|
Farnell | DIODE, TVS, 58V, 600W COO: China RoHS: Compliant Min Qty: 100 Lead time: 18 Weeks, 6 Days Container: Tape & Reel | 4625 |
|
$0.1626 / $0.2333 | Buy Now |
|
DISTI #
9886346
|
Farnell | DIODE, TVS, 58V, 600W COO: China RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 6 Days Container: Cut Tape | 4625 |
|
$0.1626 / $0.4758 | Buy Now |
|
DISTI #
2252496
|
Farnell | DIODE, TVS, 58V, 600W, BI, SMB, RL COO: China RoHS: Compliant Min Qty: 2500 Lead time: 18 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.1296 / $0.1322 | Buy Now |
|
DISTI #
497-3143-1-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC SMB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5763 In Stock |
|
$0.1215 / $0.4300 | Buy Now |
|
DISTI #
SMBJ58CA-TR
|
Avnet Americas | Diode TVS Single Bi-Dir 58V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ58CA-TR) COO: France RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0686 / $0.0701 | Buy Now |
|
DISTI #
511-SMBJ58CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 58V Bidirect RoHS: Compliant | 10233 |
|
$0.1210 / $0.4300 | Buy Now |
|
DISTI #
E02:0323_00209510
|
Arrow Electronics | Diode TVS Single Bi-Dir 58V 600W 2-Pin SMB T/R COO: China RoHS: Exempt Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Date Code: 2401 | Europe - 92500 |
|
$0.1044 | Buy Now |
|
DISTI #
V72:2272_06556639
|
Arrow Electronics | Diode TVS Single Bi-Dir 58V 600W 2-Pin SMB T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2433 Container: Cut Strips | Americas - 7480 |
|
$0.0715 / $0.3913 | Buy Now |
|
|
STMicroelectronics | 600 W, 58 V TVS in SMB COO: France RoHS: Compliant Min Qty: 1 | 10233 |
|
$0.1600 / $0.4200 | Buy Now |
|
|
Future Electronics | SMBJ Series 600 W 67.8 V Bi Directional Transient Voltage Suppressor - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0651 / $0.0703 | Buy Now |
US Tariff Estimator: SMBJ58CA-TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMBJ58CA-TR
SMBJ58CA-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMBJ58CA-TR Part Data Attributes
|
|
SMBJ58CA-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMBJ58CA-TR
STMicroelectronics
600 W, 58 V TVS in SMB
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AA | |
| Package Description | Rohs Compliant, Plastic, Smb, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 13 Weeks | |
| Breakdown Voltage-Min | 64.4 V | |
| Breakdown Voltage-Nom | 67.8 V | |
| Clamping Voltage-Max | 121 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2, 4-4, 4-5; Mil-Std-750; Mil-Std-883g | |
| Rep Pk Reverse Voltage-Max | 58 V | |
| Reverse Current-Max | 0.2 µA | |
| Reverse Test Voltage | 58 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
SMBJ58CA-TR Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SMBJ58CA-TR is -40°C to 150°C.
-
Yes, the SMBJ58CA-TR is compatible with lead-free soldering processes.
-
The typical response time for the SMBJ58CA-TR is less than 1 picosecond.
-
Yes, the SMBJ58CA-TR is designed for high-reliability applications and meets the requirements of AEC-Q101.
-
The maximum power dissipation for the SMBJ58CA-TR is 500 W.