Part Details for SMBJ5V0A by Taiwan Semiconductor
Results Overview of SMBJ5V0A by Taiwan Semiconductor
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5V0A Information
SMBJ5V0A by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMBJ5V0A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99AC4393
|
Newark | Tvs Diode, 600W, 5V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:9.2V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:6.4V, rohs Compliant: Yes |Taiwan Semiconductor SMBJ5V0A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6147 |
|
$0.1480 / $0.4300 | Buy Now |
|
DISTI #
SMBJ5V0ACT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
23741 In Stock |
|
$0.0945 / $0.4300 | Buy Now |
|
DISTI #
SMBJ5V0A
|
Avnet Americas | TVS Diode, Unidirectional, 5 V, 9.2 V, DO-214AA (SMB), 2 Pins - Tape and Reel (Alt: SMBJ5V0A) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0645 | Buy Now |
|
DISTI #
821-SMBJ5V0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 6.7V, 5%, Unidirectional, TVS RoHS: Compliant | 9074 |
|
$0.0940 / $0.4300 | Buy Now |
|
DISTI #
E02:0323_00820244
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R COO: China RoHS: Exempt Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2545 | Europe - 15000 |
|
$0.0568 / $0.0998 | Buy Now |
|
DISTI #
V36:1790_06305797
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R COO: Taiwan RoHS: Exempt Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Date Code: 2521 | Americas - 3000 |
|
$0.0593 / $0.1042 | Buy Now |
|
|
Future Electronics | SMBJ Series 600 W 5 V 9.2 Vcl Unidirectional Surface Mount TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 24000Reel |
|
$0.0578 / $0.0623 | Buy Now |
|
DISTI #
92066489
|
Verical | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R RoHS: Exempt Min Qty: 3000 Package Multiple: 3000 Date Code: 2545 | Americas - 15000 |
|
$0.0925 | Buy Now |
|
DISTI #
90176089
|
Verical | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R RoHS: Exempt Min Qty: 3000 Package Multiple: 3000 Date Code: 2521 | Americas - 3000 |
|
$0.0593 / $0.1042 | Buy Now |
|
DISTI #
E02:0323_00820244
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R COO: China RoHS: Exempt Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2545 | Europe - 15000 |
|
$0.0568 / $0.0998 | Buy Now |
US Tariff Estimator: SMBJ5V0A by Taiwan Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMBJ5V0A
SMBJ5V0A Part Data Attributes
|
|
SMBJ5V0A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMBJ5V0A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smb, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 19 Weeks | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 7 V | |
| Breakdown Voltage-Min | 6.4 V | |
| Breakdown Voltage-Nom | 6.7 V | |
| Clamping Voltage-Max | 9.2 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 3.5 V | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 3 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 5 V | |
| Reverse Current-Max | 800 µA | |
| Reverse Test Voltage | 5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ5V0A
This table gives cross-reference parts and alternative options found for SMBJ5V0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5V0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMBJ5.0AT-01L | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, | SMBJ5V0A vs SMBJ5.0AT-01L |
SMBJ5V0A Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for the SMBJ5V0A can be found in the Taiwan Semiconductor's packaging information document or in the IPC-7351 standard. A typical footprint would be a rectangular pad with a size of 1.2mm x 0.8mm, with a 0.5mm x 0.5mm thermal pad in the center.
-
To ensure proper soldering, follow the recommended soldering profile and temperature guidelines. Use a solder with a melting point below 220°C, and avoid excessive soldering temperatures or times. Inspect the solder joints for defects such as cold joints, solder balls, or bridging.
-
The SMBJ5V0A is rated for operation from -55°C to 150°C, but the maximum operating temperature range depends on the specific application and environmental conditions. Consult the datasheet and application notes for more information.
-
Yes, the SMBJ5V0A is suitable for high-reliability and automotive applications. It meets the requirements of AEC-Q101 and is qualified for use in automotive systems. However, consult the datasheet and application notes for specific requirements and guidelines.
-
Handle the SMBJ5V0A by the body, avoiding touching the leads or die. Store the devices in their original packaging or in a dry, ESD-protected environment. Avoid exposing the devices to moisture, extreme temperatures, or physical stress.