Part Details for SMBJ7.5A-T by Micro Commercial Components
Results Overview of SMBJ7.5A-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ7.5A-T Information
SMBJ7.5A-T by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SMBJ7.5A-T by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMBJ7.5A-T
SMBJ7.5A-T Part Data Attributes
|
|
SMBJ7.5A-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ7.5A-T
Micro Commercial Components
Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional,
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 9.21 V | |
| Breakdown Voltage-Min | 8.33 V | |
| Breakdown Voltage-Nom | 8.77 V | |
| Clamping Voltage-Max | 12.9 V | |
| Configuration | Single | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 240 | |
| Polarity | Unidirectional | |
| Rep Pk Reverse Voltage-Max | 7.5 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Tin Lead | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ7.5A-T
This table gives cross-reference parts and alternative options found for SMBJ7.5A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ7.5A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMBJ7.5A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ7.5A-T vs SMBJ7.5A |
| SMBJ7.5AHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMBJ7.5A-T vs SMBJ7.5AHM3/H |
| SMBJ7.5 | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional | SMBJ7.5A-T vs SMBJ7.5 |
| SMBJ7.5AHE3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ7.5A-T vs SMBJ7.5AHE3/5B |
| SMBJ7.5A-M3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ7.5A-T vs SMBJ7.5A-M3/52 |
| SMBJ7.5AHR5G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ7.5A-T vs SMBJ7.5AHR5G |
| SMBJ7.5AHR5 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ7.5A-T vs SMBJ7.5AHR5 |
| SMBJ7.5-T | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ7.5A-T vs SMBJ7.5-T |
| SMBJ7.5A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ7.5A-T vs SMBJ7.5A |