SMCG26AHE3/57T
Description: Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN

Overview of SMCG26AHE3/57T by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCG26AHE3/57T by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09N6382
Newark Transient Suppressor Diode, single, unidirectional,26V V(Rwm),do-215Ab |Vishay SMCG26AHE3/57T RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5810
  • 2,000 $0.5270
  • 4,000 $0.4730
  • 6,000 $0.4570
  • 10,000 $0.4460
$0.4460 / $0.5810 Buy Now
DISTI # SMCG26AHE3/57T
Avnet Americas 1.5KW,26V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: SMCG26AHE3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,700 $0.4016
$0.4016 Buy Now
DISTI # 625-SMCG26AHE3
Mouser Electronics ESD Protection Diodes / TVS Diodes 1.5KW 26V 5% Unidir AEC-Q101 Qualified RoHS: Compliant 0
  • 850 $0.4460
  • 1,700 $0.4460
  • 4,250 $0.4360
  • 9,350 $0.4190
$0.4190 / $0.4460 Order Now
DISTI # SMCG26AHE3/57T
TTI ESD Protection Diodes / TVS Diodes 1.5KW 26V 5% Unidir AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel Americas - 0
  • 1,700 $0.4450
  • 2,550 $0.4360
  • 4,250 $0.4280
  • 9,350 $0.4190
$0.4190 / $0.4450 Buy Now

CAD Models for SMCG26AHE3/57T by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCG26AHE3/57T by Vishay Intertechnologies

SMCG26AHE3/57T
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMCG, 2 PIN
Reach Compliance Code
not_compliant
Factory Lead Time
8 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED, HIGH RELIABILITY
Breakdown Voltage-Max
31.9 V
Breakdown Voltage-Min
28.9 V
Breakdown Voltage-Nom
30.4 V
Clamping Voltage-Max
42.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
26 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCG26AHE3/57T
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN
    VS

Alternate Parts for SMCG26AHE3/57T

This table gives cross-reference parts and alternative options found for SMCG26AHE3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG26AHE3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCG26A-M3/9AT Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, Vishay Intertechnologies SMCG26AHE3/57T vs SMCG26A-M3/9AT
SMCG26AHE3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG26AHE3/57T vs SMCG26AHE3/57T
SMCG26A-M3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG26AHE3/57T vs SMCG26A-M3/9AT
SMCG26AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCG26AHE3/57T vs SMCG26AHE3/9AT
SMCG26AHE3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG26AHE3/57T vs SMCG26AHE3/9AT
SMCG26A-M3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG26AHE3/57T vs SMCG26A-M3/57T
Part Number Description Manufacturer Compare
SMCG5643E3/TR13 Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG26AHE3/57T vs SMCG5643E3/TR13
1.5SMCJ22 Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp SMCG26AHE3/57T vs 1.5SMCJ22
SMCJ22 Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCG26AHE3/57T vs SMCJ22
1.5SMC30A-E3/57T Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SMCG26AHE3/57T vs 1.5SMC30A-E3/57T
1.5SMC27A Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation SMCG26AHE3/57T vs 1.5SMC27A
MXLSMCJLCE26A Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCG26AHE3/57T vs MXLSMCJLCE26A
1.5SMC27A-E3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCG26AHE3/57T vs 1.5SMC27A-E3/9AT
MASMCGLCE26AE3 Trans Voltage Suppressor Diode, 1500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc SMCG26AHE3/57T vs MASMCGLCE26AE3
1.5SMC30AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCG26AHE3/57T vs 1.5SMC30AHM3_A/I
1.5SMC27A Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation SMCG26AHE3/57T vs 1.5SMC27A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCG26AHE3/57T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCG26AHE3/57T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMCG26AHE3/57T would you like to use for your alert(s)?
  • Please alert me when SMCG26AHE3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCG26AHE3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCG26AHE3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCG26AHE3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCG26AHE3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCG26AHE3/57T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: