There are no models available for this part yet.
Overview of SMCJ15A-HR by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ15A-HR by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64X6536
|
Newark | Tvs 1.5Kw 15V 5%uni Do-214Ab Tr7 Rohs/ Tr |Littelfuse SMCJ15A-HR RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.0900 / $13.7500 | Buy Now | |
DISTI #
SMCJ15A-HR-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.3616 | Buy Now | |
DISTI #
576-SMCJ15A-HR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 15V Hi Rel 5% Uni-Directional RoHS: Compliant | 0 |
|
$14.1800 | Order Now | |
DISTI #
SMCJ15A-HR
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 15V Hi Rel 5% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$14.1500 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 1500W 15V DO214AB (SMC) SMT T&R | 0 |
|
$25.5429 / $27.3309 | RFQ |
CAD Models for SMCJ15A-HR by Littelfuse Inc
Part Data Attributes for SMCJ15A-HR by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
R-PDSO-J2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max
|
18.5 V
|
Breakdown Voltage-Min
|
16.7 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
15 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for SMCJ15A-HR
This table gives cross-reference parts and alternative options found for SMCJ15A-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ15A-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ15AHR | Trans Voltage Suppressor Diode | Digitron Semiconductors | SMCJ15A-HR vs SMCJ15AHR |
SMCJ15A-HRAT7 | Trans Voltage Suppressor Diode | Littelfuse Inc | SMCJ15A-HR vs SMCJ15A-HRAT7 |
SMCJ15APBF | Trans Voltage Suppressor Diode | Digitron Semiconductors | SMCJ15A-HR vs SMCJ15APBF |
SMCJ16 | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | SMCJ15A-HR vs SMCJ16 |
SMCJ15A | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, | Vishay Intertechnologies | SMCJ15A-HR vs SMCJ15A |
SMCJ16A-HRA | Trans Voltage Suppressor Diode | Littelfuse Inc | SMCJ15A-HR vs SMCJ16A-HRA |
1SMC15AT3G | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Littelfuse Inc | SMCJ15A-HR vs 1SMC15AT3G |
SMCJ16A | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Littelfuse Inc | SMCJ15A-HR vs SMCJ16A |
SMCJ16A-HR | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | SMCJ15A-HR vs SMCJ16A-HR |
SMCJ15-E3 | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, | Vishay Intertechnologies | SMCJ15A-HR vs SMCJ15-E3 |