There are no models available for this part yet.
Overview of SMCJ18A-HRAT7 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ18A-HRAT7 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94W9431
|
Newark | Tvs 1.5Kw 18V 5%uni Do-214Ab Tr7 Rohs/ Tr |Littelfuse SMCJ18A-HRAT7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.9000 / $12.5000 | Buy Now | |
DISTI #
SMCJ18A-HRAT7-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC DO214AB Min Qty: 500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.0560 | Buy Now | |
DISTI #
576-SMCJ18A-HRAT7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 18V Hi Rel 5% Uni-Directional RoHS: Compliant | 0 |
|
$13.3300 | Order Now | |
Future Electronics | TVS 1.5KW 18V 5%UNI DO-214AB TR7 RoHS RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$12.5000 | Buy Now | ||
DISTI #
SMCJ18A-HRAT7
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 18V Hi Rel 5% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$12.8200 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 1500W 18V DO214AB (SMC) SMT T&R | 0 |
|
$23.2936 / $24.9242 | RFQ |
CAD Models for SMCJ18A-HRAT7 by Littelfuse Inc
Part Data Attributes for SMCJ18A-HRAT7 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY; HIGH RELIABILITY
|
Breakdown Voltage-Max
|
22.1 V
|
Breakdown Voltage-Min
|
20 V
|
Breakdown Voltage-Nom
|
21.05 V
|
Clamping Voltage-Max
|
29.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
MIL-PRF-19500; MIL-STD-750; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
18 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
18 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SMCJ18A-HRAT7
This table gives cross-reference parts and alternative options found for SMCJ18A-HRAT7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ18A-HRAT7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ18AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ18A-HRAT7 vs SMCJ18AHM3_A/I |
SMCJ18A-HR | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | SMCJ18A-HRAT7 vs SMCJ18A-HR |
SMCJ18AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ18A-HRAT7 vs SMCJ18AHM3/I |
SMCJ18AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ18A-HRAT7 vs SMCJ18AHM3/H |
SMCJ18AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ18A-HRAT7 vs SMCJ18AHE3_A/H |
SMCJ18A-TR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | STMicroelectronics | SMCJ18A-HRAT7 vs SMCJ18A-TR |
SMCJ18AHE3/57T | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ18A-HRAT7 vs SMCJ18AHE3/57T |
SMCJ18A | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMCJ18A-HRAT7 vs SMCJ18A |
SMCJ18AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ18A-HRAT7 vs SMCJ18AHE3_A/I |
1SMC18AT3G | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Littelfuse Inc | SMCJ18A-HRAT7 vs 1SMC18AT3G |