There are no models available for this part yet.
Overview of SMCJ18AHM3/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMCJ18AHM3/H by Vishay Intertechnologies
Part Data Attributes for SMCJ18AHM3/H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Peak Reflow Temperature (Cel)
|
260
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMCJ18AHM3/H
This table gives cross-reference parts and alternative options found for SMCJ18AHM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ18AHM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ18AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ18AHM3/H vs SMCJ18AHM3_A/I |
SMCJ18A-HR | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | SMCJ18AHM3/H vs SMCJ18A-HR |
SMCJ18AHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ18AHM3/H vs SMCJ18AHM3/I |
SMCJ18AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ18AHM3/H vs SMCJ18AHE3_A/H |
SMCJ18A-TR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | STMicroelectronics | SMCJ18AHM3/H vs SMCJ18A-TR |
SMCJ18A-HRAT7 | Trans Voltage Suppressor Diode | Littelfuse Inc | SMCJ18AHM3/H vs SMCJ18A-HRAT7 |
SMCJ18AHE3/57T | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ18AHM3/H vs SMCJ18AHE3/57T |
SMCJ18A | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMCJ18AHM3/H vs SMCJ18A |
SMCJ18AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ18AHM3/H vs SMCJ18AHE3_A/I |
1SMC18AT3G | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Littelfuse Inc | SMCJ18AHM3/H vs 1SMC18AT3G |