Part Details for SMCJ300CA by Continental Device India Ltd
Results Overview of SMCJ300CA by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ300CA Information
SMCJ300CA by Continental Device India Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ300CA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMCJ300CA-CDI
|
TME | Diode: TVS, 1.5kW, 335V, 3.1A, bidirectional, SMC, reel,tape Min Qty: 5 | 5905 |
|
$0.2490 / $0.3740 | Buy Now |
US Tariff Estimator: SMCJ300CA by Continental Device India Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMCJ300CA
SMCJ300CA Part Data Attributes
|
|
SMCJ300CA
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
SMCJ300CA
Continental Device India Ltd
Trans Voltage Suppressor Diode, 1500W, 300V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability, Prsm-Min | |
| Breakdown Voltage-Max | 371 V | |
| Breakdown Voltage-Min | 335 V | |
| Breakdown Voltage-Nom | 353 V | |
| Clamping Voltage-Max | 486 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 6.5 W | |
| Reference Standard | Iatf 16949, Iec-61000-4-2, 4-4 | |
| Rep Pk Reverse Voltage-Max | 300 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 300 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for SMCJ300CA
This table gives cross-reference parts and alternative options found for SMCJ300CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ300CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMCJ300CA | Galaxy Microelectronics | Check for Price | Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 333V; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 300V; VBR Min (V): 333V; VBR Max (V): 368V; IR Max (uA): 5uA; VC Max (V): 485V; Package: SMC | SMCJ300CA vs SMCJ300CA |
| SMCJ300CA | EIC Semiconductor Inc | Check for Price | Transient Suppressor, | SMCJ300CA vs SMCJ300CA |
| SMCJ300CA | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMCJ300CA vs SMCJ300CA |