Datasheets
SMCJ40 by:

Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon,

Part Details for SMCJ40 by Diodes Incorporated

Overview of SMCJ40 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMCJ40

SMCJ40 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ40 Part Data Attributes

SMCJ40 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
SMCJ40 Diodes Incorporated Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon,
Part Life Cycle Code Obsolete
Ihs Manufacturer DIODES INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 56.3 V
Breakdown Voltage-Min 44.4 V
Breakdown Voltage-Nom 49.4 V
Clamping Voltage-Max 71.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 40 V
Reverse Current-Max 5 µA
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMCJ40

This table gives cross-reference parts and alternative options found for SMCJ40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ40A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, General Instrument Corp SMCJ40 vs SMCJ40A
SMCJ40 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Semtech Corporation SMCJ40 vs SMCJ40
SMCJ40A-ATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ40 vs SMCJ40A-ATR
SMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Bourns Inc SMCJ40 vs SMCJ40A
SMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE, PLASTIC, SMC, 2 PIN Lite-On Semiconductor Corporation SMCJ40 vs SMCJ40A
SMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ40 vs SMCJ40A
1.5SMCJ40ATRTB Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ40 vs 1.5SMCJ40ATRTB
SMCJ40 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, General Instrument Corp SMCJ40 vs SMCJ40
SMCJ40ATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ40 vs SMCJ40ATR
SMCJ40A-A Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ40 vs SMCJ40A-A
Part Number Description Manufacturer Compare
SMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE, PLASTIC, SMC, 2 PIN Lite-On Semiconductor Corporation SMCJ40 vs SMCJ40A
SMCJ40A-A Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ40 vs SMCJ40A-A
SMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMCJ40 vs SMCJ40A
SMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN DB Lectro Inc SMCJ40 vs SMCJ40A
SMCJ40ATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ40 vs SMCJ40ATR
SMCJ40 Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, General Instrument Corp SMCJ40 vs SMCJ40
SMCJ40 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Semtech Corporation SMCJ40 vs SMCJ40
SMCJ40A Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, General Instrument Corp SMCJ40 vs SMCJ40A
1.5SMCJ40ATRTB Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ40 vs 1.5SMCJ40ATRTB
SMCJ40A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ40 vs SMCJ40A

SMCJ40 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ40 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ40 by Diodes Incorporated

  • Please alert me when SMCJ40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCJ40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCJ40 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ40 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: