Part Details for SMCJ40CA-E3/57T by Vishay Intertechnologies
Overview of SMCJ40CA-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ40CA-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH2466
|
Newark | 1.5Kw,40V 5%,bidir, smc Tvs Rohs Compliant: Yes |Vishay SMCJ40CA-E3/57T Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 38250 |
|
$0.3510 / $0.4750 | Buy Now |
DISTI #
10R0757
|
Newark | Transient Voltage Suppressor, Tvs, Transzorb Smcj Series, Bidirectional, 40 V, Do-214Ab, 2, 44.4 V Rohs Compliant: Yes |Vishay SMCJ40CA-E3/57T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 304 |
|
$0.4460 / $0.7170 | Buy Now |
DISTI #
77K6646
|
Newark | Tvs Diode, 1.5Kw, 40V, Do-214Ab, Full Reel, Product Range:Transzorb Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:40V, Clamping Voltage Max:64.5V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMCJ40CA-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4670 | Buy Now |
DISTI #
05R5850
|
Newark | Tvs Diode, 1.5Kw, 40V, Do-214Ab, Product Range:Transzorb Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:40V, Clamping Voltage Max:64.5V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Vishay SMCJ40CA-E3/57T Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3820 | Buy Now |
DISTI #
SMCJ40CA-E3/57T
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ40CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 38250 |
|
$0.1257 | Buy Now |
DISTI #
625-SMCJ40CA-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 40V Bidirect RoHS: Compliant | 3715 |
|
$0.1800 / $0.6400 | Buy Now |
DISTI #
E02:0323_00193772
|
Arrow Electronics | TVS Diode Single Bi-Dir 40V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2416 | Europe - 38250 |
|
$0.1673 / $0.1793 | Buy Now |
DISTI #
V36:1790_07457420
|
Arrow Electronics | TVS Diode Single Bi-Dir 40V 1.5KW 2-Pin SMC T/R Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Date Code: 2345 | Americas - 14450 |
|
$0.1749 / $0.1895 | Buy Now |
DISTI #
V72:2272_07457420
|
Arrow Electronics | TVS Diode Single Bi-Dir 40V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2346 Container: Cut Strips | Americas - 1700 |
|
$0.1914 / $0.6113 | Buy Now |
|
Future Electronics | 1500 W 40 V Bi Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 8 Weeks Container: Reel | 29750Reel |
|
$0.1770 / $0.1970 | Buy Now |
Part Details for SMCJ40CA-E3/57T
SMCJ40CA-E3/57T CAD Models
SMCJ40CA-E3/57T Part Data Attributes
|
SMCJ40CA-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ40CA-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ40CA-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ40CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ40CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ40CA-E3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ40CA-E3/57T vs SMCJ40CA-E3/9AT |
SMCJ40CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ40CA-E3/57T vs SMCJ40CA-E3/9AT |
SMCJ40CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ40CA-E3/57T vs SMCJ40CAHM3/H |
SMCJ40CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ40CA-E3/57T vs SMCJ40CAHM3/I |
SMCJ40CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ40CA-E3/57T vs SMCJ40CAHE3_A/I |
SMCJ40CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ40CA-E3/57T vs SMCJ40CAHE3_A/H |
SMCJ40CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ40CA-E3/57T vs SMCJ40CAHM3_A/I |
SMCJ40CA-E3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ40CA-E3/57T vs SMCJ40CA-E3/57T |