There are no models available for this part yet.
Overview of SMCJ40CAHE3_A/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SMCJ40CAHE3_A/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH2573
|
Newark | Tvs Diode, 1.5Kw, 40V, Bidir, Do-214Ab, Product Range:Transzorb Smcj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:40V, Clamping Voltage Vc Max:64.5V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Vishay SMCJ40CAHE3_A/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 131 |
|
$0.6490 / $1.0600 | Buy Now | |
DISTI #
44AJ1976
|
Newark | 1.5Kw,40V 5%,bidir, smc Tvs |Vishay SMCJ40CAHE3_A/H RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5710 | Buy Now | |
DISTI #
SMCJ40CAHE3_A/H
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 1500W 2-Pin DO-214AB T/R (Alt: SMCJ40CAHE3_A/H) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.3395 | Buy Now | |
DISTI #
78-SMCJ40CAHE3_A/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5KW,40V 5%,BIDIR,SMC TVS | 0 |
|
$0.3500 / $0.3850 | Order Now | |
Future Electronics | SMCJ Series 64.5 V 1.5 kW SMT Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3450 / $0.3800 | Buy Now | ||
DISTI #
SMCJ40CAHE3_A/H
|
EBV Elektronik | Diode TVS Single Bi-Dir 40V 1500W 2-Pin DO-214AB T/R (Alt: SMCJ40CAHE3_A/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 4250 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 3400 |
|
$0.5731 / $0.6194 | Buy Now |
CAD Models for SMCJ40CAHE3_A/H by Vishay Intertechnologies
Part Data Attributes for SMCJ40CAHE3_A/H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DO-214AB, SMC, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
8 Weeks
|
Date Of Intro
|
2019-02-07
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
49.1 V
|
Breakdown Voltage-Min
|
44.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
AEC-Q101; UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
40 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMCJ40CAHE3_A/H
This table gives cross-reference parts and alternative options found for SMCJ40CAHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ40CAHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ40CA-E3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ40CAHE3_A/H vs SMCJ40CA-E3/57T |
SMCJ40CA | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MERITEK Electronics Corporation | SMCJ40CAHE3_A/H vs SMCJ40CA |
SMCJ40CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ40CAHE3_A/H vs SMCJ40CAHM3/H |
SMCJ40CA-TR | 1500 W, 40 V TVS in SMC | STMicroelectronics | SMCJ40CAHE3_A/H vs SMCJ40CA-TR |
SMCJ40CA-E3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ40CAHE3_A/H vs SMCJ40CA-E3/9AT |
SMCJ40CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ40CAHE3_A/H vs SMCJ40CA-E3/9AT |
SMCJ40CA/57T | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Vishay Semiconductors | SMCJ40CAHE3_A/H vs SMCJ40CA/57T |
SMCJ40CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ40CAHE3_A/H vs SMCJ40CAHM3_A/I |
SMCJ40CAHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ40CAHE3_A/H vs SMCJ40CAHE3_A/I |
SMCJ40CA-E3/57T | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ40CAHE3_A/H vs SMCJ40CA-E3/57T |