Part Details for SMCJ43 by Telefunken Microelectronics Gmbh
Results Overview of SMCJ43 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ43 Information
SMCJ43 by Telefunken Microelectronics Gmbh is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SMCJ43 by Telefunken Microelectronics Gmbh
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMCJ43
SMCJ43 Part Data Attributes
Alternate Parts for SMCJ43
This table gives cross-reference parts and alternative options found for SMCJ43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMCJ43A-HRAT7 | Littelfuse Inc | $22.4768 | Trans Voltage Suppressor Diode | SMCJ43 vs SMCJ43A-HRAT7 |
| SMCJ45A-HR | Littelfuse Inc | $24.5226 | Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ43 vs SMCJ45A-HR |
| SMCJ43A-HRA | Littelfuse Inc | $27.7804 | Trans Voltage Suppressor Diode | SMCJ43 vs SMCJ43A-HRA |
| SMCJ43 | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | SMCJ43 vs SMCJ43 |
| SMCJ43 | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | SMCJ43 vs SMCJ43 |
| SMCJ43A | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ43 vs SMCJ43A |
| SMCJ43 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ43 vs SMCJ43 |
| SMCJ43A | Telefunken Microelectronics Gmbh | Check for Price | Transient Suppressor, | SMCJ43 vs SMCJ43A |
| SMCJ43A | Concord Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional, | SMCJ43 vs SMCJ43A |