There are no models available for this part yet.
Overview of SMCJ43A by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SMCJ43A by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SMCJ43A-ND
|
DigiKey | TRANS VOLTAGE SUPPRESSOR DIODE, Min Qty: 1332 Container: Bulk MARKETPLACE PRODUCT |
504394 In Stock |
|
$0.2300 | Buy Now | |
Bristol Electronics | Min Qty: 7 | 1220 |
|
$0.1500 / $0.7500 | Buy Now | ||
Bristol Electronics | 14 |
|
RFQ | ||||
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 43 Volt, DO-214AB / SMC | 976 |
|
$0.2000 / $1.0000 | Buy Now | ||
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 43 Volt, DO-214AB / SMC | 25 |
|
$0.2983 / $0.3579 | Buy Now | ||
Rochester Electronics | SMCJ43 - Trans Voltage Suppressor Diode, 1500W, 43V, Unidirectional, DO-214AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 504394 |
|
$0.1934 / $0.2275 | Buy Now | ||
Win Source Electronics | TVS DIODE 43VWM 69.4VC SMC | 6000 |
|
$0.1510 / $0.2260 | Buy Now |
CAD Models for SMCJ43A by Fairchild Semiconductor Corporation
Part Data Attributes for SMCJ43A by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DO-214
|
Package Description
|
SMC, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
2LD, SMC, JEDEC DO-214, VARIATION AB
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Max
|
52.8 V
|
Breakdown Voltage-Min
|
47.8 V
|
Breakdown Voltage-Nom
|
50.3 V
|
Clamping Voltage-Max
|
69.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
43 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMCJ43A
This table gives cross-reference parts and alternative options found for SMCJ43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMC43AT3G | 1500 Watt SMC Transient Voltage Suppressor, 43 V Unidirectional, SMC, 2500-REEL | onsemi | SMCJ43A vs 1SMC43AT3G |
SMCJ43A | Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SMCJ43A vs SMCJ43A |
SMCJ43A-GT3 | Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SMCJ43A vs SMCJ43A-GT3 |
SMCJ43A-T3 | Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sensitron Semiconductors | SMCJ43A vs SMCJ43A-T3 |
SMCJ43AP | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Micro Commercial Components | SMCJ43A vs SMCJ43AP |