Part Details for SMCJ51A-M3/57T by Vishay Intertechnologies
Results Overview of SMCJ51A-M3/57T by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ51A-M3/57T Information
SMCJ51A-M3/57T by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ51A-M3/57T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMCJ51A-M3/57T
|
Avnet Americas | - Tape and Reel (Alt: SMCJ51A-M3/57T) COO: China RoHS: Compliant Min Qty: 4250 Package Multiple: 850 Lead time: 9 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2803 / $0.2862 | Buy Now |
|
DISTI #
78-SMCJ51A-M357T
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5KW,51V 5%,UNIDIR,SMC TVS RoHS: Compliant | 0 |
|
$0.2950 | Order Now |
|
DISTI #
SMCJ51A-M3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1.5KW,51V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 4250 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.2920 | Buy Now |
|
DISTI #
SMCJ51A-M3/57T
|
EBV Elektronik | (Alt: SMCJ51A-M3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: SMCJ51A-M3/57T by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMCJ51A-M3/57T
SMCJ51A-M3/57T Part Data Attributes
|
|
SMCJ51A-M3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ51A-M3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Do-214ab, Smc, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 9 Weeks | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 62.7 V | |
| Breakdown Voltage-Min | 56.7 V | |
| Breakdown Voltage-Nom | 59.7 V | |
| Clamping Voltage-Max | 82.4 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 3.5 V | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 6.5 W | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 51 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ51A-M3/57T
This table gives cross-reference parts and alternative options found for SMCJ51A-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ51A-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1.5SMCJ51A-T3 | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ51A-M3/57T vs 1.5SMCJ51A-T3 |
| SMCJ51A-M3/9AT | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ51A-M3/57T vs SMCJ51A-M3/9AT |
| SMCJ51A | Kyocera AVX Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | SMCJ51A-M3/57T vs SMCJ51A |
| 1.5SMCJ51A-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ51A-M3/57T vs 1.5SMCJ51A-T3-LF |
| SMCJ51A-M3/9AT | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ51A-M3/57T vs SMCJ51A-M3/9AT |