Datasheets
SMCJ64A-M3/57T by:

Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN

Part Details for SMCJ64A-M3/57T by Vishay Intertechnologies

Overview of SMCJ64A-M3/57T by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ64A-M3/57T

Part # Distributor Description Stock Price Buy
DISTI # 53T3160
Newark 1.5Kw,64V 5%,unidir, smc Tvs |Vishay SMCJ64A-M3/57T RoHS: Not Compliant Min Qty: 4250 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3700
  • 5,000 $0.3620
  • 10,000 $0.3340
  • 20,000 $0.3110
  • 30,000 $0.2900
  • 50,000 $0.2780
$0.2780 / $0.3700 Buy Now
DISTI # SMCJ64A-M3/57T
Avnet Americas Diode TVS Single Uni-Dir 64V 1.5KW 2-Pin SMC T/R (Alt: SMCJ64A-M3/57T) RoHS: Compliant Min Qty: 4250 Package Multiple: 850 Lead time: 10 Weeks, 0 Days 0
  • 4,250 $0.2515
$0.2515 Buy Now
DISTI # 78-SMCJ64A-M357T
Mouser Electronics ESD Protection Diodes / TVS Diodes 1.5KW,64V 5%,UNIDIR,SMC TVS RoHS: Compliant 0
  • 4,250 $0.3020
  • 5,100 $0.2860
  • 10,200 $0.2650
$0.2650 / $0.3020 Order Now
DISTI # SMCJ64A-M3/57T
TTI ESD Protection Diodes / TVS Diodes 1.5KW,64V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Pb-Free Min Qty: 4250 Package Multiple: 850 Container: Reel Americas - 0
  • 4,250 $0.2980
  • 5,950 $0.2830
  • 10,200 $0.2630
$0.2630 / $0.2980 Buy Now
DISTI # SMCJ64A-M3/57T
EBV Elektronik Diode TVS Single Uni-Dir 64V 1.5KW 2-Pin SMC T/R (Alt: SMCJ64A-M3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now

Part Details for SMCJ64A-M3/57T

SMCJ64A-M3/57T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ64A-M3/57T Part Data Attributes

SMCJ64A-M3/57T Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMCJ64A-M3/57T Vishay Intertechnologies Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description DO-214AB, SMC, 2 PIN
Reach Compliance Code not_compliant
Factory Lead Time 10 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 78.6 V
Breakdown Voltage-Min 71.1 V
Breakdown Voltage-Nom 74.85 V
Clamping Voltage-Max 103 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 64 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMCJ64A-M3/57T

This table gives cross-reference parts and alternative options found for SMCJ64A-M3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ64A-M3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ64A Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon International Semiconductor Inc SMCJ64A-M3/57T vs SMCJ64A
SMCJ64A Surface Mount TVS Diode; Direction: Unidirectional; V(BR) Typ (V): 71.1V; PPK Max (W): 1500W; Condition: 10×1000us; VRWM Max (V): 64V; VBR Min (V): 71.1V; VBR Max (V): 78.6V; IR Max (uA): 5uA; VC Max (V): 103V; Package: SMC Galaxy Microelectronics SMCJ64A-M3/57T vs SMCJ64A
SMCJ64A-E3/57T Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ64A-M3/57T vs SMCJ64A-E3/57T
1.5SMC75A-E3/57T Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SMCJ64A-M3/57T vs 1.5SMC75A-E3/57T
1.5SMC75A-E3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ64A-M3/57T vs 1.5SMC75A-E3/9AT
SMCJ64A Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ64A-M3/57T vs SMCJ64A
SMCJ64AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ64A-M3/57T vs SMCJ64AHE3_A/I
1.5SMC75AHE3_A/I Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Vishay Intertechnologies SMCJ64A-M3/57T vs 1.5SMC75AHE3_A/I
SMCJ64A-E3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ64A-M3/57T vs SMCJ64A-E3/9AT
SMCJ64A Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB World Products Inc SMCJ64A-M3/57T vs SMCJ64A
Part Number Description Manufacturer Compare
SMCG5655/TR13 Trans Voltage Suppressor Diode, 1500W, 66.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ64A-M3/57T vs SMCG5655/TR13
SMCG5654A/TR13 Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ64A-M3/57T vs SMCG5654A/TR13
SMCG5653A/TR13 Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ64A-M3/57T vs SMCG5653A/TR13
SMCG64AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCJ64A-M3/57T vs SMCG64AHE3/9AT
1.5SMC82A Trans Voltage Suppressor Diode, 1500W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN Central Semiconductor Corp SMCJ64A-M3/57T vs 1.5SMC82A
MXLSMCGLCE51AE3 Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc SMCJ64A-M3/57T vs MXLSMCGLCE51AE3
MXLSMCJLCE60AE3 Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCJ64A-M3/57T vs MXLSMCJLCE60AE3
SMCG51A-M3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ64A-M3/57T vs SMCG51A-M3/9AT
1.5SMC68AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ64A-M3/57T vs 1.5SMC68AHM3_A/I
SMCG58AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN Vishay Intertechnologies SMCJ64A-M3/57T vs SMCG58AHE3/9AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ64A-M3/57T by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ64A-M3/57T by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMCJ64A-M3/57T would you like to use for your alert(s)?
  • Please alert me when SMCJ64A-M3/57T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ64A-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ64A-M3/57T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ64A-M3/57T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ64A-M3/57T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ64A-M3/57T by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: