Part Details for SMCJ64AHE3_A/I by Vishay Intertechnologies
Results Overview of SMCJ64AHE3_A/I by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ64AHE3_A/I Information
SMCJ64AHE3_A/I by Vishay Intertechnologies is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for SMCJ64AHE3_A/I
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SMCJ64AHE3_A/I
|
Avnet Americas | - Tape and Reel (Alt: SMCJ64AHE3_A/I) COO: China Min Qty: 3500 Package Multiple: 3500 Lead time: 5 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2494 / $0.2697 | Buy Now |
|
DISTI #
78-SMCJ64AHE3AI
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5KW,64V 5%,UNIDIR,SMC TVS | 0 |
|
$0.2650 / $0.2820 | Order Now |
|
DISTI #
SMCJ64AHE3_A/I
|
EBV Elektronik | (Alt: SMCJ64AHE3_A/I) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: SMCJ64AHE3_A/I by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMCJ64AHE3_A/I
SMCJ64AHE3_A/I Part Data Attributes
|
|
SMCJ64AHE3_A/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ64AHE3_A/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Do-214ab, Smc, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 5 Weeks | |
| Date Of Intro | 2019-02-07 | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 78.6 V | |
| Breakdown Voltage-Min | 71.1 V | |
| Breakdown Voltage-Nom | 74.85 V | |
| Clamping Voltage-Max | 103 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| Forward Voltage-Max (VF) | 3.5 V | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 6.5 W | |
| Reference Standard | Aec-Q101; Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 64 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ64AHE3_A/I
This table gives cross-reference parts and alternative options found for SMCJ64AHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ64AHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMCJ64A.TF | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB | SMCJ64AHE3_A/I vs SMCJ64A.TF |
| 1.5SMC75AHE3_A/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | SMCJ64AHE3_A/I vs 1.5SMC75AHE3_A/H |
| 1.5SMC75A | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ64AHE3_A/I vs 1.5SMC75A |
| SMCJ64A | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | SMCJ64AHE3_A/I vs SMCJ64A |
| 1.5SMC75ABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, | SMCJ64AHE3_A/I vs 1.5SMC75ABK |
| SMCJ1.5KE75A | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN | SMCJ64AHE3_A/I vs SMCJ1.5KE75A |
| 1.5SMC75AR7 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ64AHE3_A/I vs 1.5SMC75AR7 |
| SMCJ64AR7 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ64AHE3_A/I vs SMCJ64AR7 |
| SMCJ64A-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | SMCJ64AHE3_A/I vs SMCJ64A-GT3 |
| SMCJ64AHE3/57T | Vishay Semiconductors | Check for Price | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor | SMCJ64AHE3_A/I vs SMCJ64AHE3/57T |