Part Details for SMCJ64A-QH by Bourns Inc
Results Overview of SMCJ64A-QH by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ64A-QH Information
SMCJ64A-QH by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ64A-QH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
14AJ4357
|
Newark | Dio Tvs Vrwm 64V 1500W Unidir Smc Aec-Q/Tape & Reel - 7" Reel |Bourns SMCJ64A-QH RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2940 / $0.3760 | Buy Now |
|
DISTI #
118-SMCJ64A-QHTR-ND
|
DigiKey | TVS DIODE 64VWM 133.9V DO214AB Min Qty: 1500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2338 / $0.2773 | Buy Now |
|
DISTI #
SMCJ64A-QH
|
Avnet Americas | Diode TVS Single Uni-Directional 64V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ64A-QH) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2338 / $0.2671 | Buy Now |
|
DISTI #
652-SMCJ64A-QH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMCJ - A 64V RoHS: Compliant | 0 |
|
$0.2330 / $1.1900 | Order Now |
|
DISTI #
72163984
|
RS | A 64V, 1.5KW, UNI-DIRECTIONAL, SMC PKG AECQ COMPLIANT TVS DIODE IN 7 INCH REEL Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3240 / $0.3810 | RFQ |
|
|
Onlinecomponents.com | Dio Tvs Vrwm 64V 1500W Unidir Smc Aec-Q/Tape & Reel - 7" Reel |Bourns SMCJ64A-QH COO: Taiwan RoHS: Compliant | 0 |
|
$0.2397 / $0.2791 | Buy Now |
|
|
Bristol Electronics | Min Qty: 9 | 1500 |
|
$0.1726 / $0.6165 | Buy Now |
|
|
Quest Components | 1200 |
|
$0.2137 / $0.8220 | Buy Now | |
|
|
Quest Components | 1200 |
|
$0.3946 / $0.9865 | Buy Now | |
|
DISTI #
SMCJ64A-QH
|
TTI | ESD Protection Diodes / TVS Diodes SMCJ - A 64V RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2530 / $0.2670 | Buy Now |
US Tariff Estimator: SMCJ64A-QH by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMCJ64A-QH
SMCJ64A-QH CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMCJ64A-QH Part Data Attributes
|
|
SMCJ64A-QH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ64A-QH
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 16 Weeks | |
| Additional Feature | Prsm-Min | |
| Breakdown Voltage-Max | 78.6 V | |
| Breakdown Voltage-Min | 71.1 V | |
| Breakdown Voltage-Nom | 74.85 V | |
| Clamping Voltage-Max | 133.9 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AB | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Reference Standard | Aec-Q101; Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 64 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 64 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ64A-QH
This table gives cross-reference parts and alternative options found for SMCJ64A-QH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ64A-QH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMCJ64AHM6G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ64A-QH vs SMCJ64AHM6G |
| 1.5SMCJ64ATRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ64A-QH vs 1.5SMCJ64ATRTB |
| SMCJ64HR7 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ64A-QH vs SMCJ64HR7 |
| SMCJ64A-A | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMCJ64A-QH vs SMCJ64A-A |