Part Details for SMCJ64A-T7 by Littelfuse Inc
Results Overview of SMCJ64A-T7 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMCJ64A-T7 Information
SMCJ64A-T7 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMCJ64A-T7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23X3297
|
Newark | Tvs 1.5Kw 64V 5%uni Do-214Ab Tr07 Rohs/ T&r |Littelfuse SMCJ64A-T7 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.2790 / $0.3450 | Buy Now |
|
DISTI #
SMCJ64A-T7-ND
|
DigiKey | TVS DIODE 64VWM 103VC DO214AB Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1563 / $0.2316 | Buy Now |
|
DISTI #
576-SMCJ64A-T7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 64V 5% Uni-Directional RoHS: Compliant | 0 |
|
$0.1560 / $0.3800 | Order Now |
|
DISTI #
75743500
|
RS | TVS 1.5KW 64V 5%UNI DO-214AB TR07 RoHS Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3770 / $0.4100 | RFQ |
|
DISTI #
SMCJ64A-T7
|
TTI | ESD Protection Diodes / TVS Diodes 1.5kW 64V 5% Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1910 / $0.2150 | Buy Now |