Memory
SMCP-672061HV-15SB
Description: FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28

Overview of SMCP-672061HV-15SB by Atmel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
FCE17A15SB240 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 820pF
FCE17A15SB2E0 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 2200pF
FCE17A15SB480 Amphenol Communications Solutions Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 47000pF

CAD Models for SMCP-672061HV-15SB by Atmel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCP-672061HV-15SB by Atmel Corporation

SMCP-672061HV-15SB
Atmel Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ATMEL CORP
Part Package Code
DIP
Package Description
DIP, DIP28,.3
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Cycle Time
25 ns
JESD-30 Code
R-CDIP-T28
JESD-609 Code
e0
Length
27.94 mm
Memory Density
147456 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16KX9
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.94 mm
Standby Current-Max
0.005 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SMCP-672061HV-15SB
    Atmel Corporation
    FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28
    VS

Alternate Parts for SMCP-672061HV-15SB

This table gives cross-reference parts and alternative options found for SMCP-672061HV-15SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCP-672061HV-15SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962D9317710VTX FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation SMCP-672061HV-15SB vs 5962D9317710VTX
5962-9317706VTX FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation SMCP-672061HV-15SB vs 5962-9317706VTX
MMCP-672061HV-15 FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation SMCP-672061HV-15SB vs MMCP-672061HV-15
5962-9317708QTX FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation SMCP-672061HV-15SB vs 5962-9317708QTX
5962-9317706QTC FIFO, 16KX9, 15ns, Asynchronous, CMOS, DIP-28 Atmel Corporation SMCP-672061HV-15SB vs 5962-9317706QTC
SMCP-672061HV-15SCC Bi-Directional FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation SMCP-672061HV-15SB vs SMCP-672061HV-15SCC
5962-9317710VTX FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation SMCP-672061HV-15SB vs 5962-9317710VTX
SMCP-67206HV-15SB FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation SMCP-672061HV-15SB vs SMCP-67206HV-15SB
5962D9317708VTX FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation SMCP-672061HV-15SB vs 5962D9317708VTX
5962-9317704VTC FIFO, 16KX9, 15ns, Asynchronous, CMOS, DIP-28 Atmel Corporation SMCP-672061HV-15SB vs 5962-9317704VTC
Part Number Description Manufacturer Compare
IDT7206L30PB FIFO, 16KX9, 30ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc SMCP-672061HV-15SB vs IDT7206L30PB
5962-9317708VTC FIFO, 16KX9, 25ns, Asynchronous, CMOS, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation SMCP-672061HV-15SB vs 5962-9317708VTC
SMCP-672061HV-30SB FIFO, 16KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation SMCP-672061HV-15SB vs SMCP-672061HV-30SB
5962-9317702VTC FIFO, 16KX9, 30ns, Asynchronous, CMOS, DIP-28 Atmel Corporation SMCP-672061HV-15SB vs 5962-9317702VTC
IDT7206L30TPB FIFO, 16KX9, 30ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc SMCP-672061HV-15SB vs IDT7206L30TPB
7206L25TPGI FIFO, 16KX9, 25ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc SMCP-672061HV-15SB vs 7206L25TPGI
5962D9317707VTC FIFO, 16KX9, 40ns, Asynchronous, CMOS, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation SMCP-672061HV-15SB vs 5962D9317707VTC
IDT7206L30PDGB FIFO, 16KX9, 30ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc SMCP-672061HV-15SB vs IDT7206L30PDGB
5962D9317709VTC FIFO, 16KX9, 30ns, Asynchronous, CMOS, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation SMCP-672061HV-15SB vs 5962D9317709VTC
SMCP-67206HV-15SB FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation SMCP-672061HV-15SB vs SMCP-67206HV-15SB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCP-672061HV-15SB by Atmel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCP-672061HV-15SB by Atmel Corporation

Select Manufacturer
Which Manufacturer of SMCP-672061HV-15SB would you like to use for your alert(s)?
  • Please alert me when SMCP-672061HV-15SB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCP-672061HV-15SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCP-672061HV-15SB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCP-672061HV-15SB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCP-672061HV-15SB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCP-672061HV-15SB by Atmel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: