Part Details for SMD250-2 by TE Connectivity
Results Overview of SMD250-2 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMD250-2 Information
SMD250-2 by TE Connectivity is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SMD250-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | PTC Resettable Fuse 2.5A(hold) 5A(trip) 15VDC 40A 1.7W 25s 0.035Ohm SMD Solder Pad 3425 Automotive RoHS: Compliant |
14425 In Stock |
|
$0.3700 / $2.2000 | Buy Now |
|
|
Bristol Electronics | Min Qty: 5 | 17234 |
|
$0.2886 / $1.1100 | Buy Now |
|
|
Bristol Electronics | 5640 |
|
RFQ | ||
|
|
Bristol Electronics | 2796 |
|
RFQ | ||
|
|
Bristol Electronics | 1900 |
|
RFQ | ||
|
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 11643 |
|
$0.2940 / $0.8400 | Buy Now |
|
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 4720 |
|
$0.3080 / $1.4000 | Buy Now |
|
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 4645 |
|
$0.3256 / $1.4800 | Buy Now |
|
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 3445 |
|
$0.4200 / $1.4000 | Buy Now |
|
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT | 2805 |
|
$0.3080 / $0.8400 | Buy Now |
US Tariff Estimator: SMD250-2 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMD250-2
SMD250-2 Part Data Attributes
|
|
SMD250-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMD250-2
TE Connectivity
RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Rectangular Package | |
| Rated Power Dissipation (P) | 1.9 W | |
| Resistor Type | Ptc Thermistor | |
| Surface Mount | Yes | |
| Terminal Shape | Gull Wing | |
| Thermistor Application | Overload Protection |
SMD250-2 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for SMD250-2 is between 250°C to 260°C for a maximum of 10 seconds.
-
Yes, SMD250-2 is compatible with lead-free soldering and is RoHS compliant.
-
The maximum operating temperature range for SMD250-2 is -40°C to 125°C.
-
Yes, SMD250-2 is designed to withstand high-vibration applications and meets the requirements of IEC 61373 Category 2.
-
The typical mating force required for SMD250-2 is between 1.5 N to 3.5 N.