Part Details for SMD603-R by TE Connectivity
Results Overview of SMD603-R by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
SMD603-R Information
SMD603-R by TE Connectivity is a Telecom Transformer.
Telecom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
SMD603-R Part Data Attributes
|
|
SMD603-R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SMD603-R
TE Connectivity
Telecom Transformer
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Additional Feature | Turns Ratio: 1:1.36ct; 1ct:2ct | |
| Height | 8.89 Mm | |
| Length | 14.859 Mm | |
| Mounting Feature | Surface Mount | |
| Surface Mount | Yes | |
| Transformer Type | Telecom Transformer | |
| Width | 9.652 Mm |