Part Details for SMDA12C-5E3/TR13 by Microchip Technology Inc
Results Overview of SMDA12C-5E3/TR13 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMDA12C-5E3/TR13 Information
SMDA12C-5E3/TR13 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SMDA12C-5E3/TR13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AJ7275
|
Newark | Tvs Array 5 Line Bi-Dir, 300W (8/20Us), Stand-Off Voltage = 12V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip SMDA12C-5E3/TR13 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 | Buy Now |
|
DISTI #
SMDA12C-5E3/TR13-ND
|
DigiKey | TVS DIODE 12VWM 24VC 8SOIC Min Qty: 2500 Lead time: 59 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1800 | Buy Now |
|
DISTI #
SMDA12C-5E3/TR13
|
Avnet Americas | 5 LINE BI-DIR, 300W (8/20US), STAND-OFF VOLTAGE = 12V - Tape and Reel (Alt: SMDA12C-5E3/TR13) COO: Thailand RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Tape & Reel | 0 |
|
$1.0530 / $1.1250 | Buy Now |
|
DISTI #
494-SMDA12C-5E3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS array 5 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V RoHS: Compliant | 0 |
|
$1.1800 | Order Now |
|
DISTI #
SMDA12C-5E3/TR13
|
Microchip Technology Inc | TVS Array _ SOIC-8, SOIC, Projected EOL: 2050-10-11 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$1.0700 / $1.2700 | Buy Now |
|
|
Onlinecomponents.com | COO: Thailand RoHS: Compliant | 0 |
|
$1.1200 / $2.3400 | Buy Now |
|
|
NAC | TVS array 5 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V. Package: 8 SOIC 3.90mm(.150in) T/R - Protection Devices HRDS Product Line RoHS: Compliant Package Multiple: 1 | 0 |
|
$1.1300 / $1.3800 | Buy Now |
|
|
Master Electronics | COO: Thailand RoHS: Compliant | 0 |
|
$1.1200 / $2.3400 | Buy Now |
US Tariff Estimator: SMDA12C-5E3/TR13 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SMDA12C-5E3/TR13
SMDA12C-5E3/TR13 Part Data Attributes
|
|
SMDA12C-5E3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMDA12C-5E3/TR13
Microchip Technology Inc
TVS Array _ SOIC-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | SOIC-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Min | 13.3 V | |
| Clamping Voltage-Max | 24 V | |
| Configuration | Common Cathode, 6 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 300 W | |
| Number of Elements | 6 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Reference Standard | Iec-61000-4-2, 4-4 | |
| Rep Pk Reverse Voltage-Max | 12 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 12 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |