There are no models available for this part yet.
Overview of SMF100A-MS by Formosa Microsemi Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMF100A-MS by Formosa Microsemi Co Ltd
Part Data Attributes for SMF100A-MS by Formosa Microsemi Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FORMOSA MICROSEMI CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
123 V
|
Breakdown Voltage-Min
|
111 V
|
Breakdown Voltage-Nom
|
117 V
|
Clamping Voltage-Max
|
162 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
IEC61000-4-2
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMF100A-MS
This table gives cross-reference parts and alternative options found for SMF100A-MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF100A-MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF100AT1G | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF100A-MS vs SMF100AT1G |
SMF100ARQG | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMF100A-MS vs SMF100ARQG |
SMF100A | Trans Voltage Suppressor Diode, 1000W, 100V V(RWM), Unidirectional, 1 Element, Silicon, SOD-123FL, 2 PIN | SUNMATE electronic Co., LTD | SMF100A-MS vs SMF100A |
SMF100AF2 | Transient Suppressor, | Yangzhou Yangjie Electronics Co Ltd | SMF100A-MS vs SMF100AF2 |
SMF100A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMF100A-MS vs SMF100A |
SMF100A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF100A-MS vs SMF100A-T |
SMF100A-XX-RG70 | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMF100A-MS vs SMF100A-XX-RG70 |
SMF100AV-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMF100A-MS vs SMF100AV-W |
SMF100A | Trans Voltage Suppressor Diode, 200W, 100V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF100A-MS vs SMF100A |
SMF100A-R2-10001 | Transient Suppressor, | PanJit Semiconductor | SMF100A-MS vs SMF100A-R2-10001 |