Part Details for SMF8.0A-T1-LF by Won-Top Electronics Co Ltd
Overview of SMF8.0A-T1-LF by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMF8.0A-T1-LF
SMF8.0A-T1-LF CAD Models
SMF8.0A-T1-LF Part Data Attributes
|
SMF8.0A-T1-LF
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMF8.0A-T1-LF
Won-Top Electronics Co Ltd
Trans Voltage Suppressor Diode, 1000W, 8V V(RWM), Unidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMF8.0A-T1-LF
This table gives cross-reference parts and alternative options found for SMF8.0A-T1-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF8.0A-T1-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF8.0A-TP | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SMF8.0A-T1-LF vs SMF8.0A-TP |
SMF8.0A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF8.0A-T1-LF vs SMF8.0A |
SMF8.0AT1G | Trans Voltage Suppressor Diode, 1000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | Littelfuse Inc | SMF8.0A-T1-LF vs SMF8.0AT1G |
SMF8.0A-T1 | Trans Voltage Suppressor Diode, 1000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF8.0A-T1-LF vs SMF8.0A-T1 |
SMF8.0 | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMF8.0A-T1-LF vs SMF8.0 |
SMF8.0A | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF8.0A-T1-LF vs SMF8.0A |
SMF8.0A-T13 | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF8.0A-T1-LF vs SMF8.0A-T13 |
SMF8.0 | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF8.0A-T1-LF vs SMF8.0 |
SMF8.0A | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF8.0A-T1-LF vs SMF8.0A |
SMF8.0A | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, | HY Electronic Corp | SMF8.0A-T1-LF vs SMF8.0A |