-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMF8.0A-TPMSCT-ND
|
DigiKey | TVS DIODE 8VWM 13.6VC SOD123FL Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1740 In Stock |
|
$0.0443 / $0.4100 | Buy Now |
DISTI #
833-SMF8.0A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8V, 200W TVS, RoHS: Compliant | 1834 |
|
$0.0610 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks | 0 |
|
$0.0650 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 2435 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | 1948 |
|
$0.0800 / $0.4000 | Buy Now | |
DISTI #
C1S504600168538
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes | 80 |
|
$0.0778 | Buy Now |
|
LCSC | 14.7A 200W 13.6V 8.89V Unidirectional 8V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 2176 |
|
$0.0216 / $0.0405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMF8.0A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMF8.0A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.36 V | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for SMF8.0A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMF8.0A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMF8.0A | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SMF8.0A-TP vs SMF8.0A |
SMF8.0A-T1-LF | Trans Voltage Suppressor Diode, 1000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF8.0A-TP vs SMF8.0A-T1-LF |
SMF8.0A | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, | Jiangsu JieJie Microelectronics Co Ltd | SMF8.0A-TP vs SMF8.0A |
SMF8.0AT1G | Trans Voltage Suppressor Diode, 1000W, 9V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 498, 2 PIN | Littelfuse Inc | SMF8.0A-TP vs SMF8.0AT1G |
SMF8.0A-T1 | Trans Voltage Suppressor Diode, 1000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | SMF8.0A-TP vs SMF8.0A-T1 |
SMF8.0AT1 | 1000W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 498-01, SOD-123FL, 2 PIN | onsemi | SMF8.0A-TP vs SMF8.0AT1 |
SMF8.0A | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, SMF, 2 PIN | Littelfuse Inc | SMF8.0A-TP vs SMF8.0A |
SMF8.0A | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMF8.0A-TP vs SMF8.0A |
SMF8.0A | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, | Rectron Semiconductor | SMF8.0A-TP vs SMF8.0A |
SMF8.0A | Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SMF8.0A-TP vs SMF8.0A |