| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SMJ416100-80HKB | Texas Instruments | Check for Price | Fast Page DRAM, 16MX1, 80ns, CMOS, CDFP28 | SMJ416100-10HKB vs SMJ416100-80HKB |
| SMJ417100-70HKBM | Texas Instruments | Check for Price | Fast Page DRAM, 16MX1, 70ns, CMOS, CDFP28 | SMJ416100-10HKB vs SMJ417100-70HKBM |
| SMJ416100-10HKBM | Texas Instruments | Check for Price | Fast Page DRAM, 16MX1, 100ns, CMOS, CDFP28 | SMJ416100-10HKB vs SMJ416100-10HKBM |
| SMJ416100-80HKBM | Texas Instruments | Check for Price | Fast Page DRAM, 16MX1, 80ns, CMOS, CDFP28 | SMJ416100-10HKB vs SMJ416100-80HKBM |
Part Details for SMJ416100-10HKB by Texas Instruments
Results Overview of SMJ416100-10HKB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMJ416100-10HKB Information
SMJ416100-10HKB by Texas Instruments is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SMJ416100-10HKB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Fast Page DRAM, 16MX1, 100ns, CMOS, CDFP28 | 4976 |
|
RFQ |
US Tariff Estimator: SMJ416100-10HKB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SMJ416100-10HKB Part Data Attributes
|
|
SMJ416100-10HKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ416100-10HKB
Texas Instruments
Fast Page DRAM, 16MX1, 100ns, CMOS, CDFP28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | 0.450 Inch, Ceramic, Dfp-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.02 | |
| Access Mode | Fast Page | |
| Access Time-Max | 100 Ns | |
| Additional Feature | Ras Only/Cas Before Ras/Hidden Refresh | |
| JESD-30 Code | R-CDFP-F28 | |
| Length | 19.655 Mm | |
| Memory Density | 16777216 Bit | |
| Memory IC Type | Fast Page Dram | |
| Memory Width | 1 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 28 | |
| Number of Words | 16777216 Words | |
| Number of Words Code | 16000000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16mx1 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Qualification Status | Not Qualified | |
| Refresh Cycles | 4096 | |
| Seated Height-Max | 3.32 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 11.43 Mm |
Alternate Parts for SMJ416100-10HKB
This table gives cross-reference parts and alternative options found for SMJ416100-10HKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ416100-10HKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.