Datasheets
SMJ55161A-70GBM by: Micross Components

Video DRAM, 256KX16, 70ns, CMOS, CPGA68, CERAMIC, PGA-68

Part Details for SMJ55161A-70GBM by Micross Components

Overview of SMJ55161A-70GBM by Micross Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMJ55161A-70GBM

SMJ55161A-70GBM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMJ55161A-70GBM Part Data Attributes

SMJ55161A-70GBM Micross Components
Buy Now Datasheet
Compare Parts:
SMJ55161A-70GBM Micross Components Video DRAM, 256KX16, 70ns, CMOS, CPGA68, CERAMIC, PGA-68
Part Life Cycle Code Active
Ihs Manufacturer MICROSS COMPONENTS
Part Package Code PGA
Package Description CERAMIC, PGA-68
Pin Count 68
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE WITH EDO
Access Time-Max 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code S-CPGA-P68
JESD-609 Code e4
Length 24.38 mm
Memory Density 4194304 bit
Memory IC Type VIDEO DRAM
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 68
Number of Words 262144 words
Number of Words Code 256000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 256KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code PGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 3.62 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish GOLD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR
Width 24.38 mm

Alternate Parts for SMJ55161A-70GBM

This table gives cross-reference parts and alternative options found for SMJ55161A-70GBM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ55161A-70GBM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMX55161A-80GBI Video DRAM, 256KX16, 80ns, CMOS, CPGA68, CERAMIC, PGA-68 Micross Components SMJ55161A-70GBM vs SMX55161A-80GBI
5962-9564303QXA 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 Texas Instruments SMJ55161A-70GBM vs 5962-9564303QXA
SMJ55166-70GB 256KX16 VIDEO DRAM, 70ns, CPGA68 Texas Instruments SMJ55161A-70GBM vs SMJ55166-70GB
SMJ55166-80GB 256KX16 VIDEO DRAM, 80ns, CPGA68, CERAMIC, PGA-68 Texas Instruments SMJ55161A-70GBM vs SMJ55166-80GB
SMJ55161-70GBM 256KX16 VIDEO DRAM, 70ns, CPGA68, CERAMIC, PGA-68 Texas Instruments SMJ55161A-70GBM vs SMJ55161-70GBM
5962-9564303QXC 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 Texas Instruments SMJ55161A-70GBM vs 5962-9564303QXC
SMJ55166-80GBM 256KX16 VIDEO DRAM, 80ns, CPGA68, CERAMIC, PGA-68 Texas Instruments SMJ55161A-70GBM vs SMJ55166-80GBM
SMJ55161-75GBM 256KX16 VIDEO DRAM, 75ns, CPGA68, CERAMIC, PGA-68 Texas Instruments SMJ55161A-70GBM vs SMJ55161-75GBM
SM55161A-75GBI Video DRAM, 256KX16, 75ns, CMOS, CPGA68, CERAMIC, PGA-68 Micross Components SMJ55161A-70GBM vs SM55161A-75GBI
SM55161A-80GBI Video DRAM, 256KX16, 80ns, CMOS, CPGA68, CERAMIC, PGA-68 Micross Components SMJ55161A-70GBM vs SM55161A-80GBI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMJ55161A-70GBM by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMJ55161A-70GBM by Micross Components

  • Please alert me when SMJ55161A-70GBM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMJ55161A-70GBM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMJ55161A-70GBM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMJ55161A-70GBM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMJ55161A-70GBM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMJ55161A-70GBM by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: