Part Details for SML-010LTT86M by ROHM Semiconductor
Overview of SML-010LTT86M by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for SML-010LTT86M
SML-010LTT86M CAD Models
SML-010LTT86M Part Data Attributes
|
SML-010LTT86M
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-010LTT86M
ROHM Semiconductor
SINGLE COLOR LED, RED, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | 3 X 2 MM, 1.30 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e4 | |
Lens Type | TRANSPARENT CLEAR | |
Luminous Intensity-Nom | 13.5 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.3 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | RECTANGULAR | |
Size | 2.3 mm | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.95 mm |
Alternate Parts for SML-010LTT86M
This table gives cross-reference parts and alternative options found for SML-010LTT86M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-010LTT86M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SML-010LTT86 | Single Color LED, Red, Colorless Transparent, 2.3mm, 3 X 2 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | ROHM Semiconductor | SML-010LTT86M vs SML-010LTT86 |