Part Details for SML-211DTT86H by ROHM Semiconductor
Results Overview of SML-211DTT86H by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-211DTT86H Information
SML-211DTT86H by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: SML-211DTT86H by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SML-211DTT86H
SML-211DTT86H Part Data Attributes
|
|
SML-211DTT86H
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-211DTT86H
ROHM Semiconductor
Single Color LED, Orange, Colorless Transparent, 1.25mm, 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 2 X 1.25 Mm, 0.80 Mm Height, Minimold Package-2 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Orange | |
| Configuration | Single | |
| Forward Current-Max | 0.02 A | |
| JESD-609 Code | e4 | |
| Lens Type | Colorless Transparent | |
| Luminous Intensity-Nom | 2.05 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 0.8 Mm | |
| Packing Method | Tape | |
| Peak Wavelength | 611 Nm | |
| Shape | Rectangular | |
| Size | 1.25 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 2.35 Mm |