Part Details for SML-211DTT86K by ROHM Semiconductor
Results Overview of SML-211DTT86K by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-211DTT86K Information
SML-211DTT86K by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-211DTT86K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
40P3313
|
Newark | Led, Orange, 1.25Mm X 1.4Mm, 2.5Mcd, 608Nm, Led Color:Orange, Led Mounting:Smd, Bulb Size:1.25Mm X 1.4Mm, Forward Current If:2Ma, Forward Voltage:1.8V, Wavelength Typ:608Nm, Luminous Intensity:2.5Mcd, Viewing Angle:-, Product Range:-Rohs Compliant: Yes |Rohm SML-211DTT86K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 / $0.4520 | Buy Now |
|
|
Vyrian | Optoelectronics | 4460 |
|
RFQ |
US Tariff Estimator: SML-211DTT86K by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SML-211DTT86K
SML-211DTT86K CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SML-211DTT86K Part Data Attributes
|
|
SML-211DTT86K
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-211DTT86K
ROHM Semiconductor
Single Color LED, Orange, Colorless Transparent, 1.25mm, 2 X 1.25 MM, 0.80 MM HEIGHT, MINIMOLD PACKAGE-2
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | 2 X 1.25 Mm, 0.80 Mm Height, Minimold Package-2 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Orange | |
| Configuration | Single | |
| Forward Current-Max | 0.02 A | |
| JESD-609 Code | e4 | |
| Lens Type | Colorless Transparent | |
| Luminous Intensity-Nom | 5.15 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 0.8 Mm | |
| Packing Method | Tape | |
| Peak Wavelength | 611 Nm | |
| Shape | Rectangular | |
| Size | 1.25 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 2.35 Mm |
Alternate Parts for SML-211DTT86K
This table gives cross-reference parts and alternative options found for SML-211DTT86K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-211DTT86K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SML-211DTT87K | ROHM Semiconductor | Check for Price | Single Color LED, Orange, Colorless Transparent, 1.25mm, | SML-211DTT86K vs SML-211DTT87K |
SML-211DTT86K Frequently Asked Questions (FAQ)
-
The recommended storage temperature for SML-211DTT86K is -30°C to 60°C, as specified in the datasheet. However, it's essential to follow proper storage and handling procedures to prevent damage or degradation.
-
While the SML-211DTT86K is designed to operate in a wide range of temperatures, it's not explicitly rated for high-humidity environments. It's recommended to follow the datasheet's recommended operating conditions and take necessary precautions to prevent moisture-related issues.
-
The maximum allowable voltage for the SML-211DTT86K is 6V, as specified in the datasheet. Exceeding this voltage may cause damage or affect the device's reliability.
-
Follow the recommended soldering and reflow procedures outlined in the datasheet, and ensure that the device is handled according to the JEDEC standards for moisture-sensitive devices.
-
While the SML-211DTT86K is a general-purpose LED, it's not specifically designed or qualified for automotive applications. If you need an LED for automotive use, consider using a device that meets the relevant automotive standards and requirements.