Part Details for SML-P12UTT86R by ROHM Semiconductor
Results Overview of SML-P12UTT86R by ROHM Semiconductor
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML-P12UTT86R Information
SML-P12UTT86R by ROHM Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SML-P12UTT86R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72Y6413
|
Newark | Led, Picoled, Red, 620 Nm, 2 V, 20 Ma, 85 Mcd Rohs Compliant: Yes |Rohm SML-P12UTT86R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21597 |
|
$0.1500 / $0.4130 | Buy Now |
|
DISTI #
846-1202-1-ND
|
DigiKey | LED RED CLEAR PICOLED SMD Min Qty: 1 Lead time: 10 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
61263 In Stock |
|
$0.1066 / $0.4000 | Buy Now |
|
DISTI #
755-SML-P12UTT86R
|
Mouser Electronics | Single Color LEDs MINI-MOLD ULTRA COMPACT RED RoHS: Compliant | 4783 |
|
$0.1110 / $0.4000 | Buy Now |
|
|
Future Electronics | SML-P1 Series Red 0402 Clear 85 mcd 2V Surface Mount PICOLED™ LED RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0717 | Buy Now |
|
DISTI #
30591568
|
Verical | LED Uni-Color Red 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 477 Package Multiple: 1 | Americas - 31312 |
|
$0.0919 / $0.2710 | Buy Now |
|
DISTI #
71325262
|
Verical | LED Uni-Color Red 2-Pin Chip 0402(1006Metric) T/R RoHS: Compliant Min Qty: 327 Package Multiple: 1 Date Code: 2301 | Americas - 2616 |
|
$0.2170 / $0.2398 | Buy Now |
|
|
Bristol Electronics | Min Qty: 9 | 9900 |
|
$0.0759 / $0.5625 | Buy Now |
|
|
Quest Components | SINGLE COLOR LED, RED, COLORLESS TRANSPARENT, 0.6MM | 80000 |
|
$0.0807 / $0.5380 | Buy Now |
|
|
Quest Components | SINGLE COLOR LED, RED, COLORLESS TRANSPARENT, 0.6MM | 7920 |
|
$0.0942 / $0.5380 | Buy Now |
|
|
Quest Components | SINGLE COLOR LED, RED, COLORLESS TRANSPARENT, 0.6MM | 7920 |
|
$0.0938 / $0.7500 | Buy Now |
US Tariff Estimator: SML-P12UTT86R by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SML-P12UTT86R
SML-P12UTT86R CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SML-P12UTT86R Part Data Attributes
|
|
SML-P12UTT86R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SML-P12UTT86R
ROHM Semiconductor
Single Color LED, Red, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 1 X 0.60 Mm, 0.20 Mm Height, Rohs Compliant, Ultra Compact, Minimold, Thin, 2 Pin | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 10 Weeks | |
| Additional Feature | High Reliability | |
| Color | Red | |
| Color@Wavelength | Orange-Red | |
| Configuration | Single | |
| Forward Current-Max | 0.02 A | |
| JESD-609 Code | e4 | |
| Lens Type | Colorless Transparent | |
| Luminous Intensity-Nom | 81.5 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 0.2 Mm | |
| Packing Method | Tape | |
| Reverse Voltage-Max | 5 V | |
| Shape | Square | |
| Size | 0.6 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 0.9 Mm |
Alternate Parts for SML-P12UTT86R
This table gives cross-reference parts and alternative options found for SML-P12UTT86R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SML-P12UTT86R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SML-P12UTT86RR | ROHM Semiconductor | $0.1038 | Single Color LED, | SML-P12UTT86R vs SML-P12UTT86RR |
| SML-P12VTT86R | ROHM Semiconductor | $0.1874 | Single Color LED, Red, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | SML-P12UTT86R vs SML-P12VTT86R |
| SML-P12UTT87R | ROHM Semiconductor | Check for Price | Single Color LED, Red, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | SML-P12UTT86R vs SML-P12UTT87R |
| SML-P12U2TT86RR | ROHM Semiconductor | Check for Price | Single Color LED, | SML-P12UTT86R vs SML-P12U2TT86RR |
| SML-P12VTT86RR | ROHM Semiconductor | Check for Price | Single Color LED, | SML-P12UTT86R vs SML-P12VTT86RR |
| SML-P12UTT87RR | ROHM Semiconductor | Check for Price | Single Color LED, | SML-P12UTT86R vs SML-P12UTT87RR |
| SML-R12U8TT87R | ROHM Semiconductor | Check for Price | Single Color LED, Red, Colorless Transparent, 1.2mm, 1.60 X 1.15 MM, 0.20 MM HEIGHT, THIN, ULTRA COMPACT PACKAGE-2 | SML-P12UTT86R vs SML-R12U8TT87R |
| SML-P12VTT87R | ROHM Semiconductor | Check for Price | Single Color LED, Red, Colorless Transparent, 0.6mm, 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLIANT, ULTRA COMPACT, MINIMOLD, THIN, 2 PIN | SML-P12UTT86R vs SML-P12VTT87R |
| SML-H12U8TT86CR | ROHM Semiconductor | Check for Price | Single Color LED, | SML-P12UTT86R vs SML-H12U8TT86CR |
| SML-R12V8TT87R | ROHM Semiconductor | Check for Price | Single Color LED, Red, Colorless Transparent, 1.2mm, 1.60 X 1.15 MM, 0.20 MM HEIGHT, THIN, ULTRA COMPACT PACKAGE-2 | SML-P12UTT86R vs SML-R12V8TT87R |
SML-P12UTT86R Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the SML-P12UTT86R is -30°C to 60°C, as per ROHM Semiconductor's guidelines.
-
While the SML-P12UTT86R is designed to operate in a wide range of temperatures, it's recommended to avoid exposing it to high-humidity environments (>80% RH) to prevent moisture-related issues.
-
The maximum soldering temperature for the SML-P12UTT86R is 260°C for 10 seconds, as per ROHM Semiconductor's reflow soldering guidelines.
-
Yes, the SML-P12UTT86R is compatible with lead-free soldering processes, making it suitable for modern manufacturing requirements.
-
To prevent ESD damage, handle the SML-P12UTT86R with anti-static wrist straps, mats, or bags, and store them in anti-static packaging or shielding bags.