Part Details for SML12460C by Allegro MicroSystems LLC
Results Overview of SML12460C by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SML12460C Information
SML12460C by Allegro MicroSystems LLC is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: SML12460C by Allegro MicroSystems LLC
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SML12460C
SML12460C Part Data Attributes
|
|
SML12460C
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
SML12460C
Allegro MicroSystems LLC
Dual Color LED, Red/green, Clear, 5mm
|
| Part Life Cycle Code | Active Unconfirmed | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Red/Green | |
| Configuration | Common Cathode, 2 Elements | |
| Forward Current-Max | 0.03 A | |
| Forward Voltage-Max | 2.5 V | |
| Lens Type | Clear | |
| Luminous Intensity-Nom | 10.0/25.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Optoelectronic Device Type | Dual Color Led | |
| Overall Height | 5 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 630/560 Nm | |
| Reverse Voltage-Max | 4 V | |
| Shape | Rectangular | |
| Size | 5 Mm | |
| Surface Mount | No | |
| Terminal Pitch | 2.54 Mm |