| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 3.0SMCJ26C-T3 | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | SMLJ26CP vs 3.0SMCJ26C-T3 |
| 3.0SMCJ26C-G | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | SMLJ26CP vs 3.0SMCJ26C-G |
Part Details for SMLJ26CP by Micro Commercial Components
Results Overview of SMLJ26CP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMLJ26CP Information
SMLJ26CP by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
SMLJ26CP Part Data Attributes
|
|
SMLJ26CP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMLJ26CP
Micro Commercial Components
DIODE 3000 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMCJ, 2 PIN, Transient Suppressor
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-214AB | |
| Package Description | Plastic, Smcj, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown |
Alternate Parts for SMLJ26CP
This table gives cross-reference parts and alternative options found for SMLJ26CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMLJ26CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.