SMM-111-01-L-S
Samtec Inc
Description: Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,

Overview of SMM-111-01-L-S by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for SMM-111-01-L-S by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SMM-111-01-L-S-ND
DigiKey CONN RCPT 11POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $3.4800
$3.4800 Buy Now
DISTI # SMM-111-01-L-S
Avnet Americas Conn Socket Strip SKT 1 POS 2mm Solder ST Thru-Hole T/R - Rail/Tube (Alt: SMM-111-01-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $3.4800
  • 50 $2.8400
  • 100 $2.4100
  • 500 $2.1400
  • 1,000 $1.6500
$1.6500 / $3.4800 Buy Now
DISTI # 200-SMM-111-01-L-S
Mouser Electronics Board to Board & Mezzanine Connectors Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $3.4800
  • 52 $2.8400
  • 104 $2.4100
  • 520 $2.1400
  • 1,014 $1.6500
  • 2,002 $1.4900
  • 5,018 $1.1600
$1.1600 / $3.4800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 26 $3.1500
  • 104 $2.5400
  • 260 $2.4300
  • 520 $2.3200
  • 1,014 $1.7200
  • 2,522 $1.5500
  • 5,018 $1.2400
  • 7,514 $1.2200
$1.2200 / $3.1500 Buy Now
DISTI # 000000000003534523
Sager Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 0
  • 1 $3.4800
  • 50 $2.8400
  • 100 $2.4100
  • 500 $2.1400
  • 1,000 $1.6500
  • 2,000 $1.4900
$1.4900 / $3.4800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 26 $3.1500
  • 104 $2.5400
  • 260 $2.4300
  • 520 $2.3200
  • 1,014 $1.7200
  • 2,522 $1.5500
  • 5,018 $1.2400
  • 7,514 $1.2200
$1.2200 / $3.1500 Buy Now
DISTI # 5cd91b9bcd7c1c4c3873fc58
Samtec Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube 0
  • 1 $3.4800
  • 50 $2.8400
  • 100 $2.4100
  • 500 $2.1400
  • 1,000 $1.6500
  • 2,000 $1.4900
  • 5,000 $1.1600
  • 10,000 $0.8400
$0.8400 / $3.4800 Buy Now

CAD Models for SMM-111-01-L-S by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMM-111-01-L-S by Samtec Inc

SMM-111-01-L-S
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. SMM-111-01-L-S
    Samtec Inc
    Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
    VS

Alternate Parts for SMM-111-01-L-S

This table gives cross-reference parts and alternative options found for SMM-111-01-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMM-111-01-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
801-93-011-20-001 Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket Mill-Max Mfg Corp SMM-111-01-L-S vs 801-93-011-20-001
316-83-111-41-004101 Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA SMM-111-01-L-S vs 316-83-111-41-004101
SS-111-TT-1A Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc SMM-111-01-L-S vs SS-111-TT-1A
1687740000 Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket Weidmüller Interface GmbH & Co. KG SMM-111-01-L-S vs 1687740000
1691890000 Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT Weidmüller Interface GmbH & Co. KG SMM-111-01-L-S vs 1691890000
316-87-111-41-004101 Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA SMM-111-01-L-S vs 316-87-111-41-004101
G8271110212 Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation SMM-111-01-L-S vs G8271110212
52288-1111 Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket Molex SMM-111-01-L-S vs 52288-1111
851-83-011-30-001101 Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT PRECI-DIP SSA SMM-111-01-L-S vs 851-83-011-30-001101
DF3-11S-2C(50) Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Hirose Electric Co Ltd SMM-111-01-L-S vs DF3-11S-2C(50)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMM-111-01-L-S by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMM-111-01-L-S by Samtec Inc

Select Manufacturer
Which Manufacturer of SMM-111-01-L-S would you like to use for your alert(s)?
  • Please alert me when SMM-111-01-L-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMM-111-01-L-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMM-111-01-L-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMM-111-01-L-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMM-111-01-L-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMM-111-01-L-S by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: