Part Details for SS-111-TT-1A by Samtec Inc
Overview of SS-111-TT-1A by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SS-111-TT-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P2174
|
Newark | Socket, 2.54Mm, Vertical Through Hole, 11 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:11Contacts, Connector Mounting:Through Hole Mount, Product Range:Ss Series Rohs Compliant: Yes |Samtec SS-111-TT-1A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9370 / $1.9500 | Buy Now |
DISTI #
SS-111-TT-1A-ND
|
DigiKey | SOCKET STRIPS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SS-111-TT-1A
|
Avnet Americas | PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 11 Contacts - Bulk (Alt: SS-111-TT-1A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7940 / $2.3100 | Buy Now |
DISTI #
000000000002536628
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7940 / $2.3100 | Buy Now |
Part Details for SS-111-TT-1A
SS-111-TT-1A CAD Models
SS-111-TT-1A Part Data Attributes:
|
SS-111-TT-1A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SS-111-TT-1A
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | MACHINED | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.453 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 11 | |
Withdrawl Force-Min | 8.896 N |
Alternate Parts for SS-111-TT-1A
This table gives cross-reference parts and alternative options found for SS-111-TT-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS-111-TT-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM-111-01-L-S | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SS-111-TT-1A vs SMM-111-01-L-S |
1637670000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SS-111-TT-1A vs 1637670000 |
1615870000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SS-111-TT-1A vs 1615870000 |
SS-111-G-21B | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SS-111-TT-1A vs SS-111-G-21B |
1639560000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SS-111-TT-1A vs 1639560000 |
1687740000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | SS-111-TT-1A vs 1687740000 |
1502760000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | SS-111-TT-1A vs 1502760000 |
1741960000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SS-111-TT-1A vs 1741960000 |
1741730000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SS-111-TT-1A vs 1741730000 |
1639790000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | SS-111-TT-1A vs 1639790000 |