Part Details for SMPW-CC-R/S-M by Omega Engineering
Results Overview of SMPW-CC-R/S-M by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMPW-CC-R/S-M Information
SMPW-CC-R/S-M by Omega Engineering is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 5962-9762101VFA | Texas Instruments | Quad LVDS Transmitter 16-CFP -55 to 125 | |
| SN55LVDS32W | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
| SN65CML100D | Texas Instruments | 1.5-Gbps LVDS/LVPECL/CML-to-CML Translator/Repeater 8-SOIC -40 to 85 |
Price & Stock for SMPW-CC-R/S-M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3794940
|
Farnell | THERMOCOUPLE CONNECTOR, PLUG, TYPE R/S COO: United States RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 47 |
|
$8.3226 | Buy Now |
|
DISTI #
5880-SMPW-CC-R/S-M-ND
|
DigiKey | MINIATURE THERMOCOUPLE CONNECTOR Min Qty: 1 Container: Bulk |
22 Bulk |
|
$10.0000 | Buy Now |
|
DISTI #
75015840
|
RS | TEMP CONNECTORS, LOW TEMP TC CONNECTORS Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$10.5300 / $11.4400 | RFQ |
US Tariff Estimator: SMPW-CC-R/S-M by Omega Engineering
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SMPW-CC-R/S-M CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPW-CC-R/S-M Part Data Attributes
|
|
SMPW-CC-R/S-M
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
SMPW-CC-R/S-M
Omega Engineering
Mains Power Connector, Male, Screw Terminal
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Body Breadth | 0.31 Inch | |
| Body Depth | 1.2 Inch | |
| Body Length | 0.66 Inch | |
| Connector Type | Mains Power Connector | |
| Contact Gender | Male | |
| Coupling Type | Snap | |
| Insulator Material | Glass Filled Polyamide | |
| Mating Information | Multiple Mating Parts Available | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 180 °C | |
| Operating Temperature-Min | -29 °C | |
| Option | General Purpose | |
| Termination Type | Screw | |
| Total Number of Contacts | 2 |
SMPW-CC-R/S-M Frequently Asked Questions (FAQ)
-
The recommended torque for the SMPW-CC-R/S-M is 10-15 in-lbs (1.1-1.7 Nm) to ensure proper seating and to prevent damage to the threads.
-
Yes, the SMPW-CC-R/S-M is designed to withstand high-vibration environments. However, it's essential to follow the recommended torque and installation procedures to ensure the sensor remains securely attached.
-
The SMPW-CC-R/S-M does not require calibration. It is a pre-calibrated sensor, and the calibration data is stored in the sensor's internal memory. However, it's recommended to perform a system calibration after installation to ensure accurate readings.
-
The response time of the SMPW-CC-R/S-M is typically less than 10 ms, making it suitable for applications that require fast and accurate pressure measurements.
-
The SMPW-CC-R/S-M is not intrinsically safe and should not be used in hazardous locations without proper protection and certification. It's essential to consult with Omega Engineering or a qualified safety expert to determine the suitability of the sensor for use in hazardous environments.