Part Details for SMR32RAMAA01 by SMART Modular Technology Inc
Results Overview of SMR32RAMAA01 by SMART Modular Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMR32RAMAA01 Information
SMR32RAMAA01 by SMART Modular Technology Inc is a DRAM.
DRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: SMR32RAMAA01 by SMART Modular Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SMR32RAMAA01 Part Data Attributes
|
|
SMR32RAMAA01
SMART Modular Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMR32RAMAA01
SMART Modular Technology Inc
Rambus DRAM Module, 16MX16, 53ns, CMOS, PSMA184
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Rimm-184 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.24 | |
| Access Mode | Block Oriented Protocol | |
| Access Time-Max | 53 Ns | |
| Additional Feature | Wd-Max | |
| Clock Frequency-Max (fCLK) | 600 Mhz | |
| I/O Type | Common | |
| JESD-30 Code | R-PSMA-N184 | |
| Length | 133.35 Mm | |
| Memory Density | 268435456 Bit | |
| Memory IC Type | Rambus Dram Module | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 184 | |
| Number of Words | 16777216 Words | |
| Number of Words Code | 16000000 | |
| Operating Mode | Synchronous | |
| Organization | 16mx16 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SIMM | |
| Package Equivalence Code | SIMM184,40 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Refresh Cycles | 8192 | |
| Seated Height-Max | 34.42 Mm | |
| Self Refresh | Yes | |
| Supply Voltage-Max (Vsup) | 2.625 V | |
| Supply Voltage-Min (Vsup) | 2.375 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Single | |
| Width | 2.6 Mm |