Part Details for SMR3DZ412R00TCR0.2TST by Vishay Intertechnologies
Results Overview of SMR3DZ412R00TCR0.2TST by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
SMR3DZ412R00TCR0.2TST Information
SMR3DZ412R00TCR0.2TST by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for SMR3DZ412R00TCR0.2TST
SMR3DZ412R00TCR0.2TST CAD Models
SMR3DZ412R00TCR0.2TST Part Data Attributes
|
|
SMR3DZ412R00TCR0.2TST
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMR3DZ412R00TCR0.2TST
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.6W, 412ohm, 180V, 0.01% +/-Tol, -.2,.2ppm/Cel, 2917,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Molded | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 2.79 Mm | |
| Package Length | 7.29 Mm | |
| Package Style | Smt | |
| Package Width | 4.32 Mm | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.6 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2917 | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.2 Ppm/°C | |
| Tolerance | 0.01% | |
| Working Voltage | 180 V |