Part Details for SMS-252F by LeaderTech
Results Overview of SMS-252F by LeaderTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMS-252F Information
SMS-252F by LeaderTech is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 59354-252FSRLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
| 10033854-252FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch | |
| 10117865-252FSRLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch |
Price & Stock for SMS-252F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
42AH0922
|
Newark | Emi Shielding, 26.26 X 26.26 X 1.778Mm, Gasket Material:Tin Plated Steel, Product Length:26.26Mm, Product Width:26.26Mm, Product Depth:1.778Mm, Product Range:Two-Piece Sms Series, Depth:1.778Mm, Length:26.26Mm, Width:26.26Mm Rohs Compliant: Yes RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2000 / $3.2100 | Buy Now |
|
DISTI #
1798-1195-2-ND
|
DigiKey | RF SHIELD 1.034" X 1.034" SMD Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$1.6796 / $1.9132 | Buy Now |
|
DISTI #
861-SMS-252F
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding This is Frame. Cover is 861-SMS252C RoHS: Compliant | 0 |
|
$1.2800 / $1.3200 | Order Now |
|
DISTI #
70323300
|
RS | SMS, SURFACE MOUNT SHIELD FRAME, CUT TAPE Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9500 / $2.2200 | RFQ |