Part Details for SMS7621-001 by Skyworks Solutions Inc
Overview of SMS7621-001 by Skyworks Solutions Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SMS7621-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, Schottky, 2 Volt, SOT-23 | 10762 |
|
$0.1575 / $0.4500 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 2 Volt, SOT-23 | 403 |
|
$0.3750 / $0.7500 | Buy Now |
Part Details for SMS7621-001
SMS7621-001 CAD Models
SMS7621-001 Part Data Attributes
|
SMS7621-001
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMS7621-001
Skyworks Solutions Inc
Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.25 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Power Dissipation-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for SMS7621-001
This table gives cross-reference parts and alternative options found for SMS7621-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS7621-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5082-0013 | SILICON,K BAND, MIXER DIODE | Avago Technologies | SMS7621-001 vs 5082-0013 |
SMS7621-040LF | Mixer Diode, Low Barrier, K Band, Silicon, GREEN, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | SMS7621-001 vs SMS7621-040LF |
SMS7621-060 | Mixer Diode, Low Barrier, K Band, Silicon, ROHS COMPLIANT, ULTRA MINIATURE, SMT, 2 PIN | Skyworks Solutions Inc | SMS7621-001 vs SMS7621-060 |
MSS20-047-0805-2 | Microwave Mixer Diode, | MACOM | SMS7621-001 vs MSS20-047-0805-2 |